Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2312-H-RC
Newark Part No.92AH6799
Product Range2300 Series
Your Part Number
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.400 |
| 25+ | $3.280 |
| 50+ | $3.270 |
| 100+ | $3.110 |
| 500+ | $2.950 |
| 1000+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2312-H-RC
Newark Part No.92AH6799
Product Range2300 Series
Product Range2300 Series
Inductance100µH
RMS Current (Irms)7A
DC Resistance Max0.037ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
7A
Inductance Tolerance
± 15%
Inductance
100µH
DC Resistance Max
0.037ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability