Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoATCA-07-101M-HCopy
Newark Part No.01AC1544
Product RangeATCA Series
Your Part Number
366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATCA-07-101M-HCopy
Newark Part No.01AC1544
Product RangeATCA Series
Technical Datasheet
Product RangeATCA Series
Inductance100µH
RMS Current (Irms)5A
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATCA Series
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
0.036ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
