56VDC AC / DC LED Power Supplies:

1,142 Products Found

Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06W0746

RoHS

Each
1+
$22.490
10+
$21.910
Min: 1 / Mult: 1
ITE
60W
24V
2.5A
Constant Voltage
90V
264V
LPV-60
06W0742

RoHS

Each
1+
$14.580
10+
$14.200
Min: 1 / Mult: 1
ITE
20W
12V
1.67A
Constant Voltage
90V
264V
LPV-20
06W0741

RoHS

Each
1+
$37.080
10+
$36.110
25+
$35.630
50+
$35.140
100+
$34.660
Min: 1 / Mult: 1
ITE
100.8W
24V
4.2A
Constant Voltage
90V
264V
LPV-100
07W4070

RoHS

Each
1+
$37.080
10+
$36.110
Min: 1 / Mult: 1
ITE
102W
12V
8.5A
Constant Voltage
90V
264V
LPV-100
06W0730

RoHS

Each
1+
$15.810
10+
$15.390
Min: 1 / Mult: 1
ITE
21W
30V
700mA
Constant Current
90V
264V
LPC-20
06W0731

RoHS

Each
1+
$22.250
10+
$21.670
Min: 1 / Mult: 1
ITE
33.6W
48V
700mA
Constant Current
90V
264V
LPC-35
24W1104

RoHS

Each
1+
$9.860
10+
$9.730
25+
$9.600
50+
$9.470
100+
$9.350
More Pricing...
Min: 1 / Mult: 1
ITE
12W
12V
1A
Constant Voltage
90V
264V
APV-12
06W0744

RoHS

Each
1+
$21.290
10+
$20.550
25+
$19.990
50+
$19.430
Min: 1 / Mult: 1
ITE
36W
24V
1.5A
Constant Voltage
90V
264V
LPV-35
07W4037

RoHS

Each
1+
$90.120
Min: 1 / Mult: 1
ITE
240W
24V
10A
Constant Current
90V
305V
HLG-240H
06W0733

RoHS

Each
1+
$23.240
10+
$22.630
Min: 1 / Mult: 1
ITE
58.8W
42V
1.4A
Constant Voltage
90V
264V
LPC-60
06W0745

RoHS

Each
1+
$22.490
10+
$21.910
Min: 1 / Mult: 1
ITE
60W
12V
5A
Constant Voltage
90V
264V
LPV-60
78AC4601

RoHS

Each
1+
$90.120
Min: 1 / Mult: 1
-
240W
48V
5A
Constant Current, Constant Voltage
90V
305V
HLG-240H
78AC4613

RoHS

Each
1+
$121.430
Min: 1 / Mult: 1
-
321.6W
48V
6.7A
Constant Current, Constant Voltage
90V
305V
HLG-320H
78AC4562

RoHS

Each
1+
$80.100
10+
$75.950
25+
$74.560
50+
$73.180
100+
$71.800
Min: 1 / Mult: 1
-
151.2W
24V
6.3A
Constant Current, Constant Voltage
90V
305V
HLG-150H
78AC4431

RoHS

Each
1+
$73.400
10+
$71.490
Min: 1 / Mult: 1
-
150W
24V
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
66AH7713

RoHS

Each
1+
$47.290
Min: 1 / Mult: 1
LED Lighting
150W
24V
6.25A
Constant Current, Constant Voltage
100V
305V
XLG-150
66AH7706

RoHS

Each
1+
$43.020
10+
$41.900
Min: 1 / Mult: 1
LED Lighting
96W
12V
8A
Constant Current, Constant Voltage
100V
305V
XLG-100
69AH0187

RoHS

Each
1+
$251.330
5+
$241.290
10+
$232.310
25+
$223.320
Min: 1 / Mult: 1
ITE
600W
24V
25A
Constant Current, Constant Voltage
90V
305V
HLG-600H
66AH7712

RoHS

Each
1+
$47.290
Min: 1 / Mult: 1
LED Lighting
150W
12V
12.5A
Constant Current, Constant Voltage
100V
305V
XLG-150
68AH8838

RoHS

Each
1+
$18.060
10+
$17.590
Min: 1 / Mult: 1
ITE
36W
24V
1.5A
Constant Voltage
90V
264V
APV-35
66AJ7564

RoHS

Each
1+
$46.800
5+
$44.770
10+
$42.720
40+
$40.630
60+
$38.380
More Pricing...
Min: 1 / Mult: 1
LED Lighting
10W
45VDC
700mA
Constant Current
198V
264V
OPTOTRONIC Intelligent
46M3498

RoHS

Each
1+
$40.020
5+
$38.680
10+
$38.010
25+
$37.340
Min: 1 / Mult: 1
-
20W
24V
830mA
Constant Voltage
90V
264V
TLD Series
06W0737

RoHS

Each
1+
$20.670
10+
$19.530
Min: 1 / Mult: 1
ITE
16.8W
48V
350mA
Constant Current
180V
264V
LPHC-18
78AC4584

RoHS

Each
1+
$89.540
Min: 1 / Mult: 1
-
184.8W
42V
4.4A
Constant Current, Constant Voltage
90V
305V
HLG-185H
78AC4608

RoHS

Each
1+
$121.430
Min: 1 / Mult: 1
-
320.4W
36V
8.9A
Constant Current, Constant Voltage
90V
305V
HLG-320H
1-25 of 1142 items
of 46 page(s)