Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.430 |
Product Information
Product Overview
XLG-150-12-A is a XLG-100 series is a 150W AC/DC LED driver featuring the constant power mode. The design of metal housing and lP67 ingress protection level allows this to fit both indoor and outdoor applications. Innovative environment-adaptive capability allows reliably light on the LEDs for all kinds of application environments in almost any spots that may install LED luminaires in the world. It comply with the latest version of lEC61347/GB7000.1-2015 and UL8750 international safety regulations. It includes short circuit, overload, over voltage, over temperature protection. Application includes skyscraper lighting, street lighting, floodlight lighting, stage lighting, fishing lighting, horticulture lighting, bay lighting, DMX power supply. Approved by UL879, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, BS EN/EN61347-2-13 independent, BS EN/EN62384, GB19510.1, GB19510.14, EAC TP TC 004, J61347-1(H29), J61347-2-13(H29), KC61347-1, KC6 1347-2-13, IS15885, NOM-058-SCFI-2017, IP67.
- Input voltage range from 100 to 305VAC, 142 to 431VDC, output voltage is 12V
- Output rated current is 12.5A, output rated power is 150W, typical efficiency is 91.5%
- lo adjustable via built-in potentiometer
- Surge protection with 6KV/4KV (10KV/6KV optional)
- Life time <gt/>50,000 hours
- 5 years warranty
- Working temperature range from -40 to +90°C
- Dimension is (L x W x H) 7.08 x 2.48 x 1.39inch
Technical Specifications
LED Lighting
12V
Constant Current, Constant Voltage
305V
No SVHC (25-Jun-2025)
150W
12.5A
100V
XLG-150
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

