LPC-20 AC / DC LED Power Supplies:
1,149 Products FoundFind a huge range of AC / DC LED Power Supplies at Newark Electronics. We stock a large selection of AC / DC LED Power Supplies, including new and most popular products from the world's top manufacturers including: Mean Well, Fulham, Osram, Delta Electronics & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $13.860 | ITE | 20W | 12VDC | 1.67A | Constant Voltage | 90V | 264V | LPV-20 | |||||
MEAN WELL | Each | 1+ $22.560 10+ $21.980 | ITE | 60W | 24VDC | 2.5A | Constant Voltage | 90V | 264V | LPV-60 | |||||
MEAN WELL | Each | 1+ $35.250 | ITE | 100.8W | 24VDC | 4.2A | Constant Voltage | 90V | 264V | LPV-100 | |||||
Each | 1+ $35.250 | ITE | 102W | 12VDC | 8.5A | Constant Voltage | 90V | 264V | LPV-100 | ||||||
MEAN WELL | Each | 1+ $15.030 | ITE | 21W | 30VDC | 700mA | Constant Current | 90V | 264V | LPC-20 | |||||
MEAN WELL | Each | 1+ $21.160 | ITE | 33.6W | 48VDC | 700mA | Constant Current | 90V | 264V | LPC-35 | |||||
MEAN WELL | Each | 1+ $9.370 | ITE | 12W | 12VDC | 1A | Constant Voltage | 90V | 264V | APV-12 | |||||
MEAN WELL | Each | 1+ $21.350 10+ $20.610 25+ $20.050 50+ $19.490 | ITE | 36W | 24VDC | 1.5A | Constant Voltage | 90V | 264V | LPV-35 | |||||
Each | 1+ $92.580 | ITE | 240W | 24VDC | 10A | Constant Current | 90V | 305V | HLG-240H | ||||||
MEAN WELL | Each | 1+ $22.560 10+ $21.980 | ITE | 60W | 12VDC | 5A | Constant Voltage | 90V | 264V | LPV-60 | |||||
Each | 1+ $92.580 | - | 240W | 48VDC | 5A | Constant Current, Constant Voltage | 90V | 305V | HLG-240H | ||||||
MEAN WELL | Each | 1+ $124.740 | - | 321.6W | 48VDC | 6.7A | Constant Current, Constant Voltage | 90V | 305V | HLG-320H | |||||
Each | 1+ $71.390 | - | 151.2W | 24VDC | 6.3A | Constant Current, Constant Voltage | 90V | 305V | HLG-150H | ||||||
MEAN WELL | Each | 1+ $51.570 | - | 150W | 24VDC | 6.25A | Constant Current, Constant Voltage | 100V | 305V | ELG-150 | |||||
MEAN WELL | Each | 1+ $66.670 10+ $63.310 | - | 96W | 24VDC | 4A | Constant Current, Constant Voltage | 90V | 305V | HLG-100H | |||||
Each | 1+ $46.060 | LED Lighting | 150W | 12VDC | 12.5A | Constant Current, Constant Voltage | 100V | 305V | XLG-150 | ||||||
Each | 1+ $18.120 10+ $17.650 | ITE | 36W | 24VDC | 1.5A | Constant Voltage | 90V | 264V | APV-35 | ||||||
Each | 1+ $45.950 5+ $43.980 10+ $43.190 | - | 20W | 24VDC | 830mA | Constant Voltage | 90V | 264V | TLD Series | ||||||
MEAN WELL | Each | 1+ $11.510 | ITE | 16.8W | 48VDC | 350mA | Constant Current | 180V | 264V | LPHC-18 | |||||
MEAN WELL | Each | 1+ $266.810 | - | 600W | 24VDC | 25A | Constant Current, Constant Voltage | 90V | 305V | HLG-600H | |||||
Each | 1+ $124.740 | - | 320.4W | 36V | 8.9A | Constant Current, Constant Voltage | 90V | 305V | HLG-320H | ||||||
Each | 1+ $71.390 | - | 151.2W | 36V | 4.2A | Constant Current, Constant Voltage | 90V | 305V | HLG-150H | ||||||
MEAN WELL | Each | 1+ $89.990 10+ $85.510 25+ $84.020 50+ $82.530 100+ $81.030 | - | 240W | 48VDC | 5A | Constant Current, Constant Voltage | 90V | 305V | HLG-240H | |||||
MEAN WELL | Each | 1+ $264.690 | - | 600W | 48VDC | 12.5A | Constant Current, Constant Voltage | 90V | 305V | HLG-600H | |||||
Each | 1+ $81.540 | - | 150W | 12VDC | 12.5A | Constant Current, Constant Voltage | 90V | 305V | HLG-150H | ||||||