Multiconductor Cable:

7,135 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Cable Width
Conductor Material
Pitch Spacing
Jacket Material
External Diameter
Voltage Rating
Ribbon Cable Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F8748

RoHS

Spool of 100
1+
$286.510
10+
$283.620
Total:$286.51
Min: 1 / Mult: 1
Unshielded
-
10Conductor
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
-
Tinned Copper
-
PVC
6.604mm
300V
-
-
12P8263

RoHS

Each
1+
$90.920
5+
$89.310
10+
$87.720
25+
$86.110
Total:$90.92
Min: 1 / Mult: 1
Screened
-
18Conductor
26AWG
0.14mm²
6ft
2m
Black
18 x 0.14mm²
-
Copper
-
PU
7.8mm
250V
-
UNITRONIC SPIRAL Series
04F3385

RoHS

Spool of 100
1+
$258.100
3+
$232.800
Total:$258.10
Min: 1 / Mult: 1
Shielded
-
4Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
-
Tinned Copper
-
PVC
4.064mm
300V
-
-
83F7038

RoHS

Spool of 1000
1+
$269.690
5+
$259.260
10+
$250.320
Total:$269.69
Min: 1 / Mult: 1
Shielded
-
4Conductor
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
-
Copper
-
PVC
3.835mm
300V
-
-
27M1451

RoHS

Spool of 100
1+
$219.710
3+
$198.170
Total:$219.71
Min: 1 / Mult: 1
Unshielded
-
8Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
-
Copper
-
PVC
5.817mm
300V
-
-
91R0281

RoHS

Date/Lot Code

Each
1+
$71.310
25+
$66.060
50+
$61.590
100+
$59.890
250+
$57.880
Total:$71.31
Min: 1 / Mult: 1
Unshielded
-
6Conductor
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
-
Copper
-
PVC
7mm
150V
-
-
91F2495

RoHS

Spool of 100
1+
$382.360
10+
$378.500
Total:$382.36
Min: 1 / Mult: 1
Unshielded
-
4Conductor
16AWG
1.5mm²
100ft
30.5m
Slate
26 x 30AWG
-
Copper
-
PVC
8.001mm
600V
-
Xtra-Guard Flex Series
85K9582

RoHS

Spool of 100
1+
$118.940
3+
$113.740
5+
$109.190
10+
$104.640
25+
$98.140
More Pricing...
Total:$118.94
Min: 1 / Mult: 1
Unshielded
-
3Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
-
Tinned Copper
-
PVC
4.37mm
300V
-
-
85K9691

RoHS

Spool of 100
1+
$140.420
3+
$134.280
5+
$128.910
10+
$123.540
25+
$115.870
More Pricing...
Total:$140.42
Min: 1 / Mult: 1
Shielded
-
3Conductor
22AWG
0.357mm²
100ft
30.5m
Slate
7 x 30AWG
-
Tinned Copper
-
PVC
4.521mm
300V
-
-
02F4081

RoHS

Spool of 100
1+
$304.920
5+
$293.120
10+
$283.020
Total:$304.92
Min: 1 / Mult: 1
Unshielded
-
5Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
-
Tinned Copper
-
PVC
4.928mm
300V
-
-
03F1651

RoHS

Spool of 100
1+
$633.110
5+
$608.620
10+
$587.630
Total:$633.11
Min: 1 / Mult: 1
Shielded
-
15Conductor
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
-
Tinned Copper
-
PVC
7.214mm
300V
-
-
83F7025

RoHS

Spool of 1000
1+
$387.010
2+
$368.010
3+
$357.260
5+
$344.070
7+
$335.610
More Pricing...
Total:$387.01
Min: 1 / Mult: 1
Shielded
-
2Conductor
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
-
Copper
-
PVC
4.115mm
300V
-
-
86K8993

RoHS

Date/Lot Code

Spool of 100
1+
$132.370
3+
$121.920
5+
$116.940
10+
$109.480
25+
$101.510
More Pricing...
Total:$132.37
Min: 1 / Mult: 1
Unshielded
-
2Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
-
Tinned Copper
-
PVC
4.17mm
300V
-
-
88K2210

RoHS

Spool of 100
1+
$183.830
5+
$176.720
10+
$170.620
Total:$183.83
Min: 1 / Mult: 1
Unshielded
-
3Conductor
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
-
Tinned Copper
-
PVC
4.369mm
150V
-
-
87K7183

RoHS

Spool of 100
1+
$553.210
5+
$531.820
10+
$513.480
Total:$553.21
Min: 1 / Mult: 1
Unshielded
-
12Conductor
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
-
Tinned Copper
-
PVC
6.909mm
300V
-
-
83F7021

RoHS

Spool of 1000
1+
$213.580
5+
$205.320
10+
$198.240
Total:$213.58
Min: 1 / Mult: 1
Unshielded
-
2Conductor
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
-
Copper
-
PVC
3.251mm
300V
-
-
27M1432

RoHS

Date/Lot Code

Spool of 100
1+
$105.050
3+
$94.750
Total:$105.05
Min: 1 / Mult: 1
Unshielded
-
2Conductor
18AWG
-
100ft
30.48m
Chrome
16 x 30AWG
-
Copper
-
PVC
5.029mm
300V
-
-
86K7267

RoHS

Spool of 100
1+
$381.560
3+
$344.150
Total:$381.56
Min: 1 / Mult: 1
Shielded
-
2Conductor
20AWG
-
100ft
30.5m
Slate
19 x 32AWG
-
Tinned Copper
-
PVC
4.826mm
600V
-
-
87K6285

RoHS

Spool of 100
1+
$371.400
5+
$357.030
10+
$344.720
Total:$371.40
Min: 1 / Mult: 1
Unshielded
-
4Conductor
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
-
Tinned Copper
-
PVC
6.528mm
300V
-
-
03F1311

RoHS

Spool of 100
1+
$149.240
3+
$142.720
5+
$137.010
10+
$131.300
25+
$123.140
More Pricing...
Total:$149.24
Min: 1 / Mult: 1
Shielded
-
2Conductor
20AWG
0.562mm²
100ft
30.5m
Slate
7 x 28AWG
-
Tinned Copper
-
PVC
4.674mm
300V
-
-
02F8732

RoHS

Spool of 1000
1+
$698.620
Total:$698.62
Min: 1 / Mult: 1
Unshielded
-
4Conductor
22AWG
0.35mm²
1000ft
305m
Slate
7 x 30AWG
-
Tinned Copper
-
PVC
4.699mm
300V
-
-
02F9069

RoHS

Spool of 100
1+
$135.940
3+
$122.620
Total:$135.94
Min: 1 / Mult: 1
Unshielded
-
4Conductor
20AWG
0.51mm²
100ft
30.5m
Slate
7 x 28AWG
-
Tinned Copper
-
PVC
5.31mm
300V
-
-
19C3872

RoHS

Spool of 1000
1+
$738.480
5+
$709.920
10+
$685.440
Total:$738.48
Min: 1 / Mult: 1
Shielded
-
6Conductor
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
-
Copper
-
PVC
5.69mm
300V
-
-
19J5856

RoHS

Each
1+
$15.070
Total:$15.07
Min: 1 / Mult: 1
Unscreened
-
2Conductor
18AWG
0.75mm²
16ft
5m
Black
196 x 0.07mm
-
Copper
-
PVC
6.9mm
1kV
-
-
94B2037

RoHS

Spool of 500
1+
$186.520
5+
$179.310
10+
$173.130
Total:$186.52
Min: 1 / Mult: 1
Shielded
-
6Conductor
22AWG
-
500ft
152.4m
Gray
7 x 30AWG
-
Copper
-
PVC
4.547mm
300V
-
-
1-25 of 7135 items
of 286 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M