Screened Multiconductor Cable:

7,344 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F4081

RoHS

Spool of 100
1+
$304.920
5+
$293.120
10+
$283.020
Total:$304.92
Min: 1 / Mult: 1
Unshielded
5Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.928mm
300V
-
83F7025

RoHS

Spool of 1000
1+
$387.010
2+
$368.010
3+
$357.260
5+
$344.070
7+
$335.610
More Pricing...
Total:$387.01
Min: 1 / Mult: 1
Shielded
2Conductor
-
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
Copper
PVC
4.115mm
300V
-
87K7183

RoHS

Spool of 100
1+
$553.210
5+
$531.820
10+
$513.480
Total:$553.21
Min: 1 / Mult: 1
Unshielded
12Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
6.909mm
300V
-
66F7746

RoHS

Spool of 500
1+
$1,648.010
5+
$1,584.270
10+
$1,529.640
Total:$1,648.01
Min: 1 / Mult: 1
Shielded
3Conductor
-
16AWG
1.3mm²
500ft
152.4m
Black
7 x 24AWG
Copper
PVC
7.874mm
600V
-
03F1651

RoHS

Spool of 100
1+
$633.110
5+
$608.620
10+
$587.630
Total:$633.11
Min: 1 / Mult: 1
Shielded
15Conductor
-
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
Tinned Copper
PVC
7.214mm
300V
-
88K2210

RoHS

Spool of 100
1+
$183.830
5+
$176.720
10+
$170.620
Total:$183.83
Min: 1 / Mult: 1
Unshielded
3Conductor
-
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.369mm
150V
-
86K8993

RoHS

Date/Lot Code

Spool of 100
1+
$132.370
3+
$121.920
5+
$116.940
10+
$109.480
25+
$101.510
More Pricing...
Total:$132.37
Min: 1 / Mult: 1
Unshielded
2Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.17mm
300V
-
92F2200

RoHS

Spool of 250
1+
$1,161.710
5+
$1,116.780
10+
$1,078.270
Total:$1,161.71
Min: 1 / Mult: 1
Unshielded
2Conductor
-
18AWG
-
250ft
76.2m
Black
42 x 34AWG
Copper
PVC
7.366mm
300V
-
87K7343

RoHS

Spool of 1000
1+
$16,631.370
5+
$15,988.170
10+
$15,436.850
Total:$16,631.37
Min: 1 / Mult: 1
Unshielded
30Conductor
-
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
Tinned Copper
PVC
10.16mm
300V
-
04F3385

RoHS

Spool of 100
1+
$258.100
3+
$232.800
Total:$258.10
Min: 1 / Mult: 1
Shielded
4Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.064mm
300V
-
02F6169

RoHS

Spool of 1000
1+
$20,046.120
5+
$19,270.850
10+
$18,606.340
Total:$20,046.12
Min: 1 / Mult: 1
Unshielded
19Conductor
-
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
Tinned Copper
PVC
12.446mm
300V
-
87K7172

RoHS

Spool of 100
1+
$683.680
5+
$657.240
10+
$634.570
Total:$683.68
Min: 1 / Mult: 1
Shielded
4Conductor
-
20AWG
-
100ft
30.48m
Chrome
19 x 32AWG
Tinned Copper
PVC
6.401mm
300V
-
12P8263

RoHS

Each
1+
$90.380
5+
$88.770
10+
$87.180
25+
$85.570
Total:$90.38
Min: 1 / Mult: 1
Screened
18Conductor
-
26AWG
0.14mm²
6ft
2m
Black
18 x 0.14mm²
Copper
PU
7.8mm
250V
UNITRONIC SPIRAL Series
02F4006

RoHS

Spool of 250
1+
$2,220.500
Total:$2,220.50
Min: 1 / Mult: 1
Shielded
6Conductor
-
20AWG
-
250ft
76m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
8.687mm
600V
-
27M1451

RoHS

Spool of 100
1+
$219.710
3+
$198.170
Total:$219.71
Min: 1 / Mult: 1
Unshielded
8Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
5.817mm
300V
-
03F1549

RoHS

Spool of 100
1+
$529.270
5+
$508.800
10+
$491.250
Total:$529.27
Min: 1 / Mult: 1
Unshielded
7Conductor
-
20AWG
-
100ft
30.48m
Chrome
7 x 28AWG
Copper
PVC
6.604mm
300V
-
03F1661

RoHS

Spool of 500
1+
$764.640
5+
$735.070
10+
$709.720
Total:$764.64
Min: 1 / Mult: 1
Shielded
2Conductor
-
24AWG
-
500ft
152.4m
Black
19 x 36AWG
Copper
PE
3.429mm
200V
-
37F3082

RoHS

Spool of 250
1+
$2,559.480
5+
$2,460.490
10+
$2,375.650
Total:$2,559.48
Min: 1 / Mult: 1
Shielded
3Conductor
-
14AWG
-
250ft
76.2m
Black
41 x 30AWG
Copper
PVC
10.211mm
300V
-
15P6104

RoHS

Each
1+
$88.850
5+
$87.170
10+
$85.490
25+
$83.810
Total:$88.85
Min: 1 / Mult: 1
Unscreened
3Conductor
-
18AWG
1mm²
164ft
50m
Grey
-
Copper
PVC
6mm
500V
OLFLEX CLASSIC 110 Series
83F7020

RoHS

Spool of 1000
1+
$297.000
2+
$282.000
3+
$274.000
5+
$264.000
7+
$257.000
More Pricing...
Total:$297.00
Min: 1 / Mult: 1
Unshielded
2Conductor
-
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
Copper
PVC
4.013mm
300V
-
91R0281

RoHS

Date/Lot Code

Each
1+
$71.310
25+
$66.060
50+
$61.590
100+
$59.890
250+
$57.880
Total:$71.31
Min: 1 / Mult: 1
Unshielded
6Conductor
-
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
7mm
150V
-
87K7463

RoHS

Spool of 100
1+
$1,052.880
5+
$1,012.160
10+
$977.260
Total:$1,052.88
Min: 1 / Mult: 1
Shielded
4Conductor
-
20AWG
0.612mm²
100ft
30.48m
White
19 x 32AWG
Copper
PVC
5.74mm
600V
-
03F1637

RoHS

Spool of 500
1+
$1,364.200
5+
$1,311.440
10+
$1,266.220
Total:$1,364.20
Min: 1 / Mult: 1
Shielded
6Conductor
-
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
Tinned Copper
PVC
5.309mm
300V
-
19C3997

RoHS

Spool of 500
1+
$238.470
5+
$229.250
10+
$221.340
Total:$238.47
Min: 1 / Mult: 1
Shielded
3Conductor
-
20AWG
-
500ft
152m
Gray
7 x 28AWG
Copper
PVC
3.785mm
300V
-
12K0067

RoHS

Spool of 100
1+
$1,169.630
5+
$1,124.390
10+
$1,085.620
Total:$2,339.26
Min: 2 / Mult: 2
Shielded
2Conductor
-
26AWG
-
100ft
30.5m
White
7 x 34AWG
Silver Plated Copper
HTF Thermoelastomer
3.073mm
600V
-
1-25 of 7344 items
of 294 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M