19.05mm Cable Glands:
7 Products FoundFind a huge range of 19.05mm Cable Glands at Newark Electronics. We stock a wide range of Cable Glands, such as 5mm, 3mm, 6mm & 4mm Cable Glands from the worlds top manufacturers including: ABB - Thomas & Betts, Crouse-hinds & Molex
View
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.100 5+ $25.940 10+ $23.680 | 1" NPT | 19.05mm | 22.3mm | Zinc, Die Cast | Metallic | Not Rated | - | ||||||
Each | 5+ $17.920 10+ $17.540 25+ $17.430 50+ $17.330 100+ $16.650 More Pricing... | 1" NPT | 19.05mm | 22.23mm | Nylon (Polyamide) | Grey | NEMA 3R | MAX-LOC 130098 Series | ||||||
Each | 1+ $21.180 25+ $18.120 50+ $17.190 100+ $16.260 250+ $15.240 More Pricing... | 1" NPT | 19.05mm | 21.59mm | Steel | Purple | NEMA 4 | CG Series | ||||||
Each | 1+ $52.250 10+ $45.300 25+ $41.960 50+ $40.160 100+ $37.840 More Pricing... | 1" NPT | 19.05mm | 21.59mm | Steel | Purple | NEMA 4 | - | ||||||
Each | 1+ $15.990 25+ $13.680 50+ $12.970 100+ $12.270 250+ $11.500 More Pricing... | 3/4" NPT | 19.05mm | 21.59mm | Steel | Purple | NEMA 4 | CG Series | ||||||
77H0745 | ABB - THOMAS & BETTS | Each | 1+ $88.840 25+ $84.780 50+ $82.520 100+ $79.820 250+ $77.110 | 1" NPT | 19.05mm | 22.22mm | Steel | Metallic - Zinc Finish | - | - | ||||
Each | 1+ $31.090 25+ $28.490 50+ $26.460 100+ $25.600 250+ $24.730 | 3/4" NPT | 19.05mm | 22.35mm | Steel | Metallic | - | MSG Series | ||||||