Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG100 850
Newark Part No.38X4948
Product RangeCG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.180 |
| 25+ | $18.120 |
| 50+ | $17.190 |
| 100+ | $16.260 |
| 250+ | $15.240 |
| 500+ | $14.030 |
Price for:Each
Minimum: 1
Multiple: 1
$21.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG100 850
Newark Part No.38X4948
Product RangeCG Series
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min19.05mm
Cable Diameter Max21.59mm
Cable Gland MaterialSteel
Gland ColourPurple
IP / NEMA RatingNEMA 4
Product RangeCG Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
21.59mm
Gland Colour
Purple
Product Range
CG Series
Cable Diameter Min
19.05mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate