Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300980155
Newark Part No.18P3007
Product RangeMAX-LOC 130098 Series
Your Part Number
28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $17.920 |
| 10+ | $17.540 |
| 25+ | $17.430 |
| 50+ | $17.330 |
| 100+ | $16.650 |
| 250+ | $16.610 |
Price for:Each
Minimum: 5
Multiple: 1
$89.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300980155
Newark Part No.18P3007
Product RangeMAX-LOC 130098 Series
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min19.05mm
Cable Diameter Max22.23mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingNEMA 3R
Product RangeMAX-LOC 130098 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
22.23mm
Gland Colour
Grey
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
19.05mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 3R
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
