Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2536Copy
Newark Part No.49H6107
Product RangeMSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.090 |
| 25+ | $28.490 |
| 50+ | $26.460 |
| 100+ | $25.600 |
| 250+ | $24.730 |
Price for:Each
Minimum: 10
Multiple: 10
$310.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2536Copy
Newark Part No.49H6107
Product RangeMSG Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min19.05mm
Cable Diameter Max22.35mm
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product RangeMSG Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
22.35mm
Gland Colour
Metallic
Product Range
MSG Series
Cable Diameter Min
19.05mm
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
