Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoCG10045 850Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38X4954
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.600 |
| 5+ | $38.420 |
| 10+ | $36.250 |
| 25+ | $35.530 |
| 50+ | $34.800 |
Price for:Each
Minimum: 1
Multiple: 1
$39.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG10045 850Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38X4954
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min19.05mm
Cable Diameter Max21.59mm
Cable Gland MaterialSteel
Gland ColourPurple
IP / NEMA RatingNEMA 4
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
21.59mm
Gland Colour
Purple
Product Range
-
Cable Diameter Min
19.05mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
