26 Product Results Found for "siren"
Find a huge range of Audio Signal Indicator Units at Newark Electronics. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Werma, Klaxon, Schneider Electric, MCM & Edwards Signaling Products
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AC3083 | Each | 1+ $36.000 | - | 12V | Warble | 115dB | - | - | - | 750mA | - | - | - | |||||
59AM4429 RoHS | Each | 1+ $144.530 10+ $125.000 25+ $120.350 50+ $115.280 100+ $106.110 More Pricing... | 24V | 24V | 4 Tone | 95dBA | IP66, IP69K | KombiSIGN 40 Series | - | 200mA | 68mm | -30°C | 60°C | |||||
Each | 1+ $310.550 5+ $293.390 10+ $279.660 25+ $265.940 50+ $240.200 | 48V | 48V | Siren | 90dBA | IP66, NEMA 4X, NEMA 12 | XVB Series | 2.8kHz | 15mA | 70mm | -25°C | 50°C | ||||||
Each | 1+ $22.500 | - | 12V | 2 Tone | 122dB | - | - | - | 1A | 245mm | - | - | ||||||
95T4037 RoHS | Each | Pricing is unavailable. Please contact customer services. | 0V | 12V | - | - | - | - | 2.4kHz | 120mA | 1.75" | - | - | |||||
41B8421 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $2,455.010 5+ $2,075.370 10+ $1,986.780 25+ $1,796.970 50+ $1,759.000 | 120V | 120V | Continuous | 120dB | - | - | 1.1kHz | 2.5A | 390mm | - | - | ||||
SCHNEIDER ELECTRIC | Each | 1+ $410.510 5+ $387.830 10+ $369.690 25+ $351.540 50+ $317.520 | 120V | - | Multiple | 105dB | IP53 | - | - | 100mA | 223mm | -10°C | 50°C | |||||
SCHNEIDER ELECTRIC | Each | 5+ $161.600 10+ $154.040 25+ $146.480 50+ $132.300 | 24V | 24V | 2 Tone | 106dB | IP53 | - | - | 300mA | 153.2mm | -30°C | 50°C | |||||
Each | 1+ $92.960 10+ $86.270 | 24V | 24V | Alternating, Continuous | 105dB | IP65 | KombiSIGN 71 Series | 3kHz | 40mA | 54mm | -20°C | 50°C | ||||||
SCHNEIDER ELECTRIC | Each | 1+ $410.510 5+ $387.830 10+ $369.690 25+ $351.540 50+ $317.520 | 240V | - | Multiple | 105dB | IP53 | - | - | 50mA | 223mm | -10°C | 50°C | |||||
SCHNEIDER ELECTRIC | Each | 1+ $171.050 5+ $161.600 10+ $154.040 25+ $146.480 50+ $132.300 | 120V | - | 2 Tone | 106dB | IP53 | - | - | 80mA | 153.2mm | -30°C | 50°C | |||||
Each | 1+ $410.510 5+ $387.830 10+ $369.690 25+ $351.540 50+ $317.520 | - | 24V | Continuous, Intermittent | 105dB | IP53 | Harmony XVS Series | - | 350mA | 223mm | -10°C | 50°C | ||||||
Each | 1+ $111.100 5+ $100.760 10+ $99.730 25+ $97.140 50+ $90.430 More Pricing... | 24V | 24V | 8 Tone | 90dBA | IP66 | KombiSIGN 40 Series | - | 200mA | 68mm | -30°C | 60°C | ||||||
18K7927 | Each | Pricing is unavailable. Please contact customer services. | - | 24V | Single | 103dB | IP44 | - | - | 500mA | 89mm | -30°C | 80°C | |||||
15AN5393 RoHS | Each | 1+ $332.080 5+ $299.640 10+ $264.930 25+ $246.560 50+ $224.980 | - | - | - | - | - | - | - | - | - | - | - | |||||
15AN5392 RoHS | Each | 1+ $332.080 5+ $299.640 10+ $264.930 25+ $246.560 50+ $224.980 | - | - | - | - | - | - | - | - | - | - | - | |||||
15AN5397 RoHS | Each | 1+ $314.200 5+ $283.500 10+ $250.660 25+ $233.280 50+ $212.860 | - | - | - | - | - | - | - | - | - | - | - | |||||
15AN5394 RoHS | Each | 1+ $553.400 5+ $499.340 10+ $441.490 25+ $410.890 50+ $374.910 | - | - | - | - | - | - | - | - | - | - | - | |||||
15AN5395 RoHS | Each | 1+ $1,022.370 5+ $922.500 10+ $815.620 25+ $759.080 50+ $692.630 | - | - | - | - | - | - | - | - | - | - | - | |||||
15AN5396 RoHS | Each | 1+ $346.340 5+ $312.510 10+ $276.300 25+ $257.150 50+ $234.640 | - | - | - | - | - | - | - | - | - | - | - | |||||
38C5832 | Each | Pricing is unavailable. Please contact customer services. | - | 9V | - | 130dB | - | - | - | - | - | - | - | |||||
Each | Pricing is unavailable. Please contact customer services. | 24V | 24V | 8 Tone | 90dBA | IP66 | KombiSIGN 40 Series | - | 200mA | 68mm | -30°C | 60°C | ||||||
32AK3335 RoHS | Each | Pricing is unavailable. Please contact customer services. | 24V | 24V | 8 Tone | 100dBA | IP54, NEMA 12 | KombiSIGN 70 Series | 3.4kHz | 80mA | 72mm | -20°C | 50°C | |||||
32AK2880 RoHS | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | Pricing is unavailable. Please contact customer services. | - | 24V | Alternating | 105dB | IP54 | 123 Series | - | 100mA | 66.5mm | -30°C | 70°C | ||||||