Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No63572075Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM4429
Product RangeKombiSIGN 40 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.320 |
| 5+ | $114.690 |
| 10+ | $109.360 |
| 25+ | $102.910 |
Price for:Each
Minimum: 1
Multiple: 1
$124.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No63572075Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM4429
Product RangeKombiSIGN 40 Series
Supply Voltage VAC24V
Supply Voltage VDC24V
Tones4 Tone
Sound Pressure Level (SPL)95dBA
IP / NEMA RatingIP66, IP69K
Product RangeKombiSIGN 40 Series
Resonant Frequency-
Current Consumption200mA
External Depth68mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
24V
Tones
4 Tone
IP / NEMA Rating
IP66, IP69K
Resonant Frequency
-
External Depth
68mm
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
95dBA
Product Range
KombiSIGN 40 Series
Current Consumption
200mA
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
