Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No84412655Copy
Newark Part No.32AK3335
Product RangeKombiSIGN 70 Series
Your Part Number
No Longer Available
Product Information
ManufacturerWERMA
Manufacturer Part No84412655Copy
Newark Part No.32AK3335
Product RangeKombiSIGN 70 Series
Supply Voltage VAC24V
Supply Voltage VDC24V
Tones8 Tone
Sound Pressure Level (SPL)100dBA
IP / NEMA RatingIP54, NEMA 12
Product RangeKombiSIGN 70 Series
Resonant Frequency3.4kHz
Current Consumption80mA
External Depth72mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead (17-Jan-2023)
Technical Specifications
Supply Voltage VAC
24V
Tones
8 Tone
IP / NEMA Rating
IP54, NEMA 12
Resonant Frequency
3.4kHz
External Depth
72mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
100dBA
Product Range
KombiSIGN 70 Series
Current Consumption
80mA
Operating Temperature Min
-20°C
SVHC
Lead (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
