Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No315A-AHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41B8421
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,721.380 |
| 5+ | $2,449.250 |
| 10+ | $2,313.180 |
| 25+ | $2,266.920 |
| 50+ | $2,220.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2,721.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No315A-AHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41B8421
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC120V
TonesContinuous
Sound Pressure Level (SPL)120dB
IP / NEMA Rating-
Product Range-
Resonant Frequency1.1kHz
Current Consumption2.5A
External Depth390mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The 315A-AH is a heavy-duty outdoor Motor Drive Siren that emits a continuous loud piercing wail. It mounts to any solid surface using two bolts and may be swivelled through 180°, vertically or horizontally, depending on orientation of bracket. It is used for initial installation and MRO applications in factories, lumber yards and score boards.
- Heavy gauge aluminium construction
- Fully enclosed motor
- Weatherproof
- Adjustable siren direction
- AC or DC operation
Applications
Automation & Process Control, Security, Industrial
Technical Specifications
Supply Voltage VAC
120V
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
1.1kHz
External Depth
390mm
Operating Temperature Max
-
Supply Voltage VDC
120V
Sound Pressure Level (SPL)
120dB
Product Range
-
Current Consumption
2.5A
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
