Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLAXON
Manufacturer Part NoSLD-0002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN5397
Product RangeSuper M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $239.240 |
| 5+ | $226.290 |
| 10+ | $216.660 |
| 25+ | $204.680 |
| 50+ | $192.020 |
Price for:Each
Minimum: 1
Multiple: 1
$239.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLAXON
Manufacturer Part NoSLD-0002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN5397
Product RangeSuper M Series
Supply Voltage VAC230V
Supply Voltage VDC-
Tones1 Tone
Sound Pressure Level (SPL)127dB
IP / NEMA RatingIP21A
Product RangeSuper M Series
Resonant Frequency1.6kHz
Current Consumption2A
External Depth170mm
Operating Temperature Min-30°C
Operating Temperature Max40°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
230V
Tones
1 Tone
IP / NEMA Rating
IP21A
Resonant Frequency
1.6kHz
External Depth
170mm
Operating Temperature Max
40°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
127dB
Product Range
Super M Series
Current Consumption
2A
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
