Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU8028-4R7Y
Newark Part No.57AC3550
Product RangeSRU8028 Series
Your Part Number
Technical Datasheet
412 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.901 |
| 10+ | $0.761 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8028-4R7Y
Newark Part No.57AC3550
Product RangeSRU8028 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeSRU8028 Series
Power Inductor Case8mm x 8mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRU8028 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.7A
Saturation Current (Isat)
3.2A
Power Inductor Case
8mm x 8mm x 2.8mm
DC Resistance Max
0.02ohm
Product Length
8mm
Product Height
2.8mm
Technical Docs (1)
Alternatives for SRU8028-4R7Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability