3.7A SMD Power Inductors:

95 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ4062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.200
25+
$1.080
50+
$1.050
100+
$1.030
More Pricing...
Total:$1.41
Min: 1 / Mult: 1
33µH
3.7A
Shielded
4.2A
IHLP-4040DZ-5A Series
10.79mm x 10.16mm x 4mm
-
-
0.1177ohm
± 20%
10.79mm
10.16mm
4mm
54W0051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.371
25+
$0.297
50+
$0.274
100+
$0.250
250+
$0.244
Total:$0.37
Min: 1 / Mult: 1
1µH
3.7A
Semishielded
4.2A
SRN4018 Series
4mm x 4mm x 1.8mm
-
-
0.023ohm
± 30%
4mm
4mm
1.8mm
84R6437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
Total:$0.26
Min: 1 / Mult: 1
2.2µH
3.7A
Shielded
4.2A
NR Series
6mm x 6mm x 2.8mm
-
-
0.02ohm
± 30%
6mm
6mm
2.8mm
01AC2438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.650
10+
$2.530
25+
$2.370
50+
$2.160
100+
$1.960
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
Total:$25.30
Min: 10 / Mult: 1
33µH
3.7A
Shielded
4.2A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
-
-
0.1177ohm
± 20%
10.9mm
10.8mm
4.3mm
81AH9676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.430
25+
$2.340
50+
$2.240
100+
$2.080
More Pricing...
Total:$2.60
Min: 1 / Mult: 1
10µH
3.7A
Shielded
10A
WE-LHMI Series
9.7mm x 8.5mm x 3mm
-
-
0.0712ohm
± 20%
9.7mm
8.5mm
3mm
38AJ1080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$1.300
25+
$1.260
50+
$1.160
100+
$1.070
Total:$1.58
Min: 1 / Mult: 1
Total:$13.00
Min: 10 / Mult: 1
33µH
3.7A
Shielded
5A
MPEV Series
10mm x 10mm x 4mm
-
-
0.1197ohm
± 20%
10mm
10mm
4mm
84Y6605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.250
25+
$1.190
50+
$1.130
100+
$1.070
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
4.7µH
3.7A
Shielded
5.3A
SPM-LR Series
5.4mm x 5.1mm x 2mm
-
-
0.0676ohm
± 20%
5.4mm
5.1mm
2mm
87X9928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.730
25+
$1.690
50+
$1.640
100+
$1.550
More Pricing...
Total:$1.78
Min: 1 / Mult: 1
1.5µH
3.7A
Shielded
4.5A
WE-MAPI Series
3mm x 3mm x 2mm
-
-
0.039ohm
± 20%
3mm
3mm
2mm
31AC1408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.501
10+
$0.427
25+
$0.406
50+
$0.385
100+
$0.364
More Pricing...
Total:$2.50
Min: 5 / Mult: 5
680nH
3.7A
Shielded
5A
SRP2512A Series
2.5mm x 2mm x 1.2mm
-
1008 [2520 Metric]
0.035ohm
± 20%
2.5mm
2mm
1.2mm
71AC2902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.850
10+
$0.740
25+
$0.679
50+
$0.666
100+
$0.652
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
3.3µH
3.7A
Shielded
4.3A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
-
0.019ohm
± 30%
6.3mm
6mm
4.5mm
57AC3550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.901
10+
$0.761
Total:$0.90
Min: 1 / Mult: 1
Total:$76.10
Min: 100 / Mult: 1
4.7µH
3.7A
Shielded
3.2A
SRU8028 Series
8mm x 8mm x 2.8mm
-
-
0.02ohm
± 30%
8mm
8mm
2.8mm
85AH8371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.950
25+
$1.910
50+
$1.870
100+
$1.800
More Pricing...
Total:$1.99
Min: 1 / Mult: 1
1.5µH
3.7A
Shielded
4.5A
WE-MAIA Series
3mm x 3mm x 2mm
-
-
0.039ohm
± 20%
3mm
3mm
2mm
24AJ1211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.409
10+
$0.330
25+
$0.285
50+
$0.276
100+
$0.267
More Pricing...
Total:$2.04
Min: 5 / Mult: 5
0.68µH
3.7A
Shielded
5A
MGV2520 Series
1008 [2520 Metric]
-
1008 [2520 Metric]
0.035ohm
± 20%
2.5mm
2mm
1.2mm
97AH8094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.274
10+
$0.229
25+
$0.218
50+
$0.206
100+
$0.195
More Pricing...
Total:$1.37
Min: 5 / Mult: 5
1µH
3.7A
Shielded
4.3A
AMELA2012S Series
2.5mm x 2mm x 1mm
-
-
0.045ohm
± 20%
2.5mm
2mm
1mm
50AJ6072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.040
25+
$0.933
50+
$0.912
100+
$0.890
More Pricing...
Total:$1.23
Min: 1 / Mult: 1
3.3µH
3.7A
Shielded
7.1A
SLF-H Series
10.1mm x 10.1mm x 4.5mm
-
-
0.01932ohm
± 30%
10.1mm
10.1mm
4.5mm
69AH3675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.294
10+
$0.252
25+
$0.239
50+
$0.227
100+
$0.216
More Pricing...
Total:$1.47
Min: 5 / Mult: 5
1µH
3.7A
Semishielded
2.88A
VLS-CX-1 Series
3mm x 3mm x 1.5mm
-
-
0.042ohm
± 20%
3mm
3mm
1.5mm
28AH5216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.860
25+
$1.650
50+
$1.620
100+
$1.580
More Pricing...
Total:$2.18
Min: 1 / Mult: 1
68µH
3.7A
Shielded
2.3A
SPM-HZ Series
10.7mm x 10mm x 5.4mm
-
-
0.163ohm
± 20%
10.7mm
10mm
5.4mm
31AJ0165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.320
10+
$0.303
25+
$0.287
50+
$0.270
100+
$0.255
More Pricing...
Total:$1.60
Min: 5 / Mult: 5
1µH
3.7A
Shielded
2.87A
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
-
0.038ohm
± 20%
3mm
3mm
1.5mm
92AH6552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.454
10+
$0.401
25+
$0.355
50+
$0.300
100+
$0.257
More Pricing...
Total:$2.27
Min: 5 / Mult: 5
470nH
3.7A
Shielded
3.8A
DFE252012C Series
2.5mm x 2mm x 1.2mm
-
-
0.039ohm
± 20%
2.5mm
2mm
1.2mm
33AK7121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.295
10+
$0.242
25+
$0.225
50+
$0.216
100+
$0.206
More Pricing...
Total:$1.47
Min: 5 / Mult: 5
1µH
3.7A
Shielded
4.5A
SRP2010TMA Series
2mm x 1.6mm x 1mm
-
-
0.048ohm
± 20%
2mm
1.6mm
1mm
47AK7547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.480
25+
$1.420
50+
$1.350
100+
$1.250
More Pricing...
Total:$1.61
Min: 1 / Mult: 1
4.7µH
3.7A
Semishielded
5.5A
WE-LQSA Series
6mm x 6mm x 4.6mm
-
-
0.034ohm
± 20%
6mm
6mm
4.6mm
33AK7136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.305
10+
$0.218
25+
$0.209
50+
$0.200
100+
$0.191
More Pricing...
Total:$1.52
Min: 5 / Mult: 5
1.5µH
3.7A
Shielded
4A
SRP2512TMA Series
2.5mm x 2mm x 1mm
-
-
0.0516ohm
± 20%
2.5mm
2mm
1mm
02AM6477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.403
25+
$0.383
50+
$0.364
100+
$0.344
Total:$0.48
Min: 1 / Mult: 1
6.8µH
3.7A
Semishielded
4A
IFSC-3232DB-01 Series
-
-
-
0.025ohm
± 20%
8mm
8mm
4.2mm
21AM4254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.330
25+
$0.244
50+
$0.220
100+
$0.197
250+
$0.192
More Pricing...
Total:$0.33
Min: 1 / Mult: 1
1µH
3.7A
Semishielded
4.8A
IMSC1008AZ Series
-
-
-
50mohm
± 20%
2.5mm
2mm
1mm
29AM7755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.150
10+
$5.960
25+
$5.770
50+
$5.600
100+
$5.370
Total:$6.15
Min: 1 / Mult: 1
100µH
3.7A
Shielded
5A
3656 Series
-
-
-
0.13ohm
± 20%
18.8mm
17.3mm
7mm
1-25 of 95 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK