SRU8028 Series SMD Power Inductors:
13 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.643 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 22µH | 1.6A | Shielded | 1.5A | SRU8028 Series | 8mm x 8mm x 2.8mm | 0.106ohm | ± 30% | 8mm | 8mm | 2.8mm | ||||||
1+ $0.897 10+ $0.757 25+ $0.720 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µH | 1.2A | Shielded | 1A | SRU8028 Series | 8mm x 8mm x 2.8mm | 0.177ohm | ± 30% | 8mm | 8mm | 2.8mm | ||||||
1+ $0.897 10+ $0.757 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 4.7µH | 3.7A | Shielded | 3.2A | SRU8028 Series | 8mm x 8mm x 2.8mm | 0.02ohm | ± 30% | 8mm | 8mm | 2.8mm | ||||||
1+ $0.677 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 3.3µH | 3.6A | Shielded | 3.5A | SRU8028 Series | 8mm x 8mm x 2.8mm | 0.0175ohm | ± 30% | 8mm | 8mm | 2.8mm | ||||||
1+ $1.040 10+ $0.901 25+ $0.831 50+ $0.754 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 6.8µH | 2.8A | Shielded | 2.5A | SRU8028 Series | 8mm x 8mm x 2.8mm | 0.034ohm | ± 30% | 8mm | 8mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.605 2000+ $0.561 4000+ $0.516 6000+ $0.502 10000+ $0.494 | Min: 1500 / Mult: 1500 | 22µH | 1.6A | Shielded | 1.5A | SRU8028 Series | 8mm x 8mm x 2.8mm | 0.106ohm | ± 30% | 8mm | 8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.662 | Min: 1500 / Mult: 1500 | 100µH | 750mA | Shielded | 700mA | SRU8028 Series | 8mm x 8mm x 2.8mm | 0.39ohm | ± 30% | 8mm | 8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.594 | Min: 1500 / Mult: 1500 | 33µH | 1.3A | Shielded | 1.1A | SRU8028 Series | 8mm x 8mm x 2.8mm | 0.147ohm | ± 30% | 8mm | 8mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.605 2000+ $0.561 4000+ $0.516 6000+ $0.502 10000+ $0.494 | Min: 1500 / Mult: 1500 | 100µH | 750mA | Shielded | 700mA | SRU8028 Series | 8mm x 8mm x 2.8mm | 0.39ohm | ± 30% | 8mm | 8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.630 | Min: 1500 / Mult: 1500 | 15µH | 2A | Shielded | 1.7A | SRU8028 Series | - | 0.066ohm | ± 30% | 8mm | 8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.500 | Min: 1500 / Mult: 1500 | 2.5µH | 4.5A | Shielded | 4.2A | SRU8028 Series | 8mm x 8mm x 2.8mm | 0.0136ohm | ± 30% | 8mm | 8mm | 2.8mm | |||||
10+ $0.662 | Min: 1500 / Mult: 1500 Min: 1500 / Mult: 1500 | 10µH | 2.6A | Shielded | 2.2A | SRU8028 Series | 8mm x 8mm x 2.8mm | 0.045ohm | ± 30% | 8mm | 8mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.547 | Min: 1500 / Mult: 1500 | 68µH | 850mA | Shielded | 800mA | SRU8028 Series | - | 0.317ohm | ± 30% | - | - | - | |||||