Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU3028A-220YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel06X8087
Re-Reel87X9562
Cut Tape87X9562
Product RangeSRU3028A Series
Your Part Number
2,277 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.958 |
| 25+ | $0.881 |
| 50+ | $0.798 |
| 100+ | $0.714 |
| 250+ | $0.667 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.476 |
| 4000+ | $0.428 |
| 6000+ | $0.412 |
| 10000+ | $0.403 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU3028A-220YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel06X8087
Re-Reel87X9562
Cut Tape87X9562
Product RangeSRU3028A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeSRU3028A Series
Power Inductor Case3.5mm x 3.3mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.335ohm
Inductance Tolerance± 30%
Product Length3.5mm
Product Width3.3mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRU3028A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
600mA
Saturation Current (Isat)
620mA
Power Inductor Case
3.5mm x 3.3mm x 2.8mm
DC Resistance Max
0.335ohm
Product Length
3.5mm
Product Height
2.8mm
Alternatives for SRU3028A-220Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
