SRU3028A Series SMD Power Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.130 10+ $0.983 25+ $0.906 50+ $0.823 100+ $0.739 More Pricing... | Total:$1.13 Min: 1 / Mult: 1 Total:$73.90 Min: 100 / Mult: 1 | 10µH | 720mA | Shielded | 860mA | SRU3028A Series | 3.5mm x 3.3mm x 2.8mm | 0.2ohm | ± 30% | 3.5mm | 3.3mm | 2.8mm | ||||||
1+ $0.972 10+ $0.821 25+ $0.734 50+ $0.717 100+ $0.700 | Total:$0.97 Min: 1 / Mult: 1 Total:$70.00 Min: 100 / Mult: 1 | 22µH | 600mA | Shielded | 620mA | SRU3028A Series | 3.5mm x 3.3mm x 2.8mm | 0.335ohm | ± 30% | 3.5mm | 3.3mm | 2.8mm | ||||||
1+ $1.130 10+ $0.983 25+ $0.906 50+ $0.823 100+ $0.739 More Pricing... | Total:$1.13 Min: 1 / Mult: 1 Total:$73.90 Min: 100 / Mult: 1 | 33µH | 470mA | Shielded | 480mA | SRU3028A Series | - | 0.56ohm | ± 30% | 3.5mm | 3.3mm | 2.8mm | ||||||