SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH0699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.620
25+
$1.540
50+
$1.460
100+
$1.380
More Pricing...
Total:$1.91
Min: 1 / Mult: 1
8.2µH
5.9A
Shielded
10.2A
SRP7030CA Series
7.8mm x 7.6mm x 2.9mm
0.04873ohm
± 20%
7.8mm
7.6mm
2.9mm
81AH9688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.400
10+
$3.300
25+
$3.230
50+
$3.150
100+
$2.910
More Pricing...
Total:$3.40
Min: 1 / Mult: 1
22µH
5.7A
Shielded
10.2A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
0.037ohm
± 20%
13.5mm
12.5mm
6.2mm
54AH1789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.360
25+
$2.290
50+
$2.210
100+
$2.140
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
1µH
6.84A
Shielded
10.2A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.01ohm
-20% to +40%
7.3mm
7.3mm
4.5mm
75AJ2647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$2.100
25+
$2.030
50+
$1.960
100+
$1.830
More Pricing...
Total:$2.19
Min: 1 / Mult: 1
2.2µH
6.5A
Unshielded
10.2A
WE-PD4 Series
12.7mm x 10mm x 5mm
0.011ohm
± 20%
12.7mm
10mm
5mm
70AK6875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.956
10+
$0.808
25+
$0.723
50+
$0.706
100+
$0.689
Total:$0.96
Min: 1 / Mult: 1
Total:$68.90
Min: 100 / Mult: 1
6.8µH
8.7A
Shielded
10.2A
SRP7050WA Series
-
0.0265ohm
± 20%
7.9mm
7.3mm
5.2mm
95AJ6849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.190
10+
$2.100
25+
$1.950
50+
$1.780
100+
$1.620
More Pricing...
Total:$2.19
Min: 1 / Mult: 1
Total:$21.00
Min: 10 / Mult: 1
5.6µH
6.36A
Shielded
10.2A
NS Series
12.5mm x 12.5mm x 7.5mm
14mohm
± 30%
12.5mm
12.5mm
7.5mm
37T8072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.660
25+
$1.520
50+
$1.390
100+
$1.280
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
2.2µH
14.5A
Shielded
10.2A
IHLP-3232DZ-11 Series
8.64mm x 8.18mm x 4mm
0.00941ohm
± 20%
8.64mm
8.18mm
4mm
69AH2610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.320
10+
$1.110
25+
$1.070
50+
$0.967
Total:$6.60
Min: 5 / Mult: 5
Total:$96.70
Min: 100 / Mult: 5
0.82µH
11.5A
Shielded
10.2A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
9500µohm
± 20%
4.1mm
4.1mm
1.8mm
72AK7903

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.528
5000+
$0.516
10000+
$0.477
20000+
$0.444
30000+
$0.414
More Pricing...
Total:$422.40
Min: 800 / Mult: 800
6.8µH
8.7A
Shielded
10.2A
SRP7050WA Series
-
0.0265ohm
± 20%
7.9mm
7.3mm
5.2mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK