SMD Power Inductors:

356 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.400
25+
$2.330
50+
$2.260
100+
$2.190
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
68µH
990mA
Unshielded
1.05A
WE-PD2 Series
7.8mm x 7mm x 5mm
0.28ohm
± 10%
7.8mm
7mm
5mm
08P2835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.420
25+
$2.350
50+
$2.280
100+
$2.210
More Pricing...
Total:$2.67
Min: 1 / Mult: 1
15µH
1.93A
Unshielded
2.23A
WE-PD2 Series
7.8mm x 7mm x 5mm
90mohm
± 10%
7.8mm
7mm
5mm
97W4428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.680
25+
$1.600
50+
$1.560
100+
$1.500
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
100µH
950mA
Shielded
870mA
WE-PD2SR Series
7.8mm x 7mm x 5mm
0.467ohm
± 20%
7.8mm
7mm
5mm
51AC1864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.660
25+
$1.550
50+
$1.400
100+
$1.250
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
4.7µH
9A
Shielded
12.2A
ASPIAIG-F7030 Series
7.8mm x 7.6mm x 2.9mm
0.0267ohm
± 20%
7.8mm
7.6mm
2.9mm
32T8674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.610
25+
$2.500
50+
$2.380
100+
$2.310
More Pricing...
Total:$2.79
Min: 1 / Mult: 1
1.2mH
280mA
Unshielded
280mA
WE-PD2 HV Series
7.8mm x 7mm x 5mm
4.5ohm
± 10%
7.8mm
7mm
5mm
97W4427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$2.210
25+
$2.120
50+
$2.020
100+
$1.900
More Pricing...
Total:$2.30
Min: 1 / Mult: 1
10µH
2.6A
Shielded
2.6A
WE-PD2SR Series
7.8mm x 7mm x 5mm
0.043ohm
± 20%
7.8mm
7mm
5mm
06X7148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.630
Total:$0.63
Min: 1 / Mult: 1
Total:$63.00
Min: 100 / Mult: 1
1.2mH
170mA
Unshielded
280mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
6.8ohm
± 10%
7.8mm
7.8mm
5.3mm
23T1133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.570
10+
$0.487
25+
$0.478
50+
$0.469
100+
$0.460
Total:$0.57
Min: 1 / Mult: 1
Total:$46.00
Min: 100 / Mult: 1
68µH
850mA
Unshielded
1.3A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
0.3ohm
± 10%
7.8mm
7.8mm
5.3mm
85AH8479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.230
25+
$2.160
50+
$2.090
100+
$2.020
More Pricing...
Total:$2.48
Min: 1 / Mult: 1
5.6µH
4A
Unshielded
4A
WE-PD2A Series
7.8mm x 7mm x 5mm
0.022ohm
± 20%
7.8mm
7mm
5mm
32T8675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.610
25+
$2.500
50+
$2.380
100+
$2.310
More Pricing...
Total:$2.79
Min: 1 / Mult: 1
2.2mH
150mA
Unshielded
200mA
WE-PD2 HV Series
7.8mm x 7mm x 5mm
7.2ohm
± 10%
7.8mm
7mm
5mm
31Y4181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.617
10+
$0.524
25+
$0.469
Total:$0.62
Min: 1 / Mult: 1
Total:$46.90
Min: 100 / Mult: 1
100µH
1.1A
Unshielded
900mA
SDE0805A Series
7.8mm x 7mm x 5mm
0.43ohm
± 10%
7.8mm
7mm
5mm
66AH0692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.300
Total:$2.30
Min: 1 / Mult: 1
Total:$230.00
Min: 100 / Mult: 1
1µH
21.8A
Shielded
30A
SRP7030CA Series
7.8mm x 7.6mm x 2.9mm
5000µohm
± 20%
7.8mm
7.6mm
2.9mm
08P2839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.380
25+
$2.310
50+
$2.240
100+
$2.170
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
100µH
770mA
Unshielded
860mA
WE-PD2 Series
7.8mm x 7mm x 5mm
0.43ohm
± 10%
7.8mm
7mm
5mm
31Y4204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.597
10+
$0.498
Total:$0.60
Min: 1 / Mult: 1
Total:$49.80
Min: 100 / Mult: 1
68µH
1.45A
Unshielded
1.1A
SDE0805A Series
7.8mm x 7mm x 5mm
0.28ohm
± 10%
7.8mm
7mm
5mm
74AC1387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
250+
$0.404
500+
$0.366
1000+
$0.335
5000+
$0.309
Total:$5.19
Min: 10 / Mult: 10
470µH
340mA
Unshielded
-
MC SD75 Series
7.8mm x 7mm x 5mm
1.75ohm
± 10%
7.8mm
7mm
5mm
45AJ0701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.320
25+
$1.250
50+
$1.190
100+
$1.120
More Pricing...
Total:$1.55
Min: 1 / Mult: 1
3.3µH
10A
Shielded
13A
ASPIAIG-Q7030 Series
7.8mm x 7.6mm x 2.9mm
0.018ohm
± 20%
7.8mm
7.6mm
2.9mm
61W9383

RoHS

Date/Lot Code

Each
1+
$1.620
Total:$1.62
Min: 1 / Mult: 1
230nH
13A
Shielded
23A
FPT705 Series
7.8mm x 7.2mm x 5.35mm
650µohm
± 10%
7.8mm
7.2mm
5.35mm
08P2841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.370
25+
$2.300
50+
$2.230
100+
$2.160
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
220µH
510mA
Unshielded
560mA
WE-PD2 Series
7.8mm x 7mm x 5mm
0.96ohm
± 10%
7.8mm
7mm
5mm
88T7147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.420
25+
$2.350
50+
$2.280
100+
$2.210
More Pricing...
Total:$2.67
Min: 1 / Mult: 1
12µH
2.18A
Unshielded
2.2A
WE-PD2 Series
7.8mm x 7mm x 5mm
80mohm
± 10%
7.8mm
7mm
5mm
08P2840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.420
25+
$2.350
50+
$2.280
100+
$2.210
More Pricing...
Total:$2.67
Min: 1 / Mult: 1
150µH
600mA
Unshielded
710mA
WE-PD2 Series
7.8mm x 7mm x 5mm
0.64ohm
± 10%
7.8mm
7mm
5mm
23T1134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.540
10+
$0.462
25+
$0.444
50+
$0.436
Total:$0.54
Min: 1 / Mult: 1
Total:$43.60
Min: 100 / Mult: 1
680µH
280mA
Unshielded
420mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
2.8ohm
± 10%
7.8mm
7.8mm
5.3mm
38AC2309

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.365
Total:$365.00
Min: 1000 / Mult: 1000
68µH
850mA
Unshielded
1.3A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
0.3ohm
± 10%
7.8mm
7.8mm
5.3mm
66AH0699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.660
25+
$1.580
50+
$1.500
100+
$1.420
More Pricing...
Total:$1.95
Min: 1 / Mult: 1
8.2µH
5.9A
Shielded
10.2A
SRP7030CA Series
7.8mm x 7.6mm x 2.9mm
0.04873ohm
± 20%
7.8mm
7.6mm
2.9mm
85AH8486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.230
25+
$2.160
50+
$2.090
100+
$2.020
More Pricing...
Total:$2.48
Min: 1 / Mult: 1
22µH
1.76A
Unshielded
1.81A
WE-PD2A Series
7.8mm x 7mm x 5mm
0.11ohm
± 20%
7.8mm
7mm
5mm
08P2834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.370
25+
$2.300
50+
$2.230
100+
$2.160
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
10µH
2.3A
Unshielded
2.95A
WE-PD2 Series
7.8mm x 7mm x 5mm
70mohm
± 10%
7.8mm
7mm
5mm
1-25 of 356 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK