Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7028AA-R15Y
Newark Part No.32AJ8841
Product RangeSRP7028AA Series
Your Part Number
Technical Datasheet
615 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028AA-R15Y
Newark Part No.32AJ8841
Product RangeSRP7028AA Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeSRP7028AA Series
Power Inductor Case7.1mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max2100µohm
Inductance Tolerance± 30%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SRP7028AA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
30A
Saturation Current (Isat)
40A
Power Inductor Case
7.1mm x 6.6mm x 2.8mm
DC Resistance Max
2100µohm
Product Length
7.1mm
Product Height
2.8mm
Alternatives for SRP7028AA-R15Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability