30A SMD Power Inductors:

72 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75X1206

RoHS

Each
1+
$8.890
10+
$8.840
25+
$8.790
50+
$8.640
100+
$8.490
More Pricing...
Total:$8.89
Min: 1 / Mult: 1
22µH
30A
Shielded
18A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
-
2.4mohm
± 15%
28.5mm
19.5mm
18.5mm
75X1205

RoHS

Each
1+
$11.870
10+
$11.440
25+
$11.010
50+
$10.570
100+
$10.140
More Pricing...
Total:$11.87
Min: 1 / Mult: 1
15µH
30A
Shielded
26A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
-
2.4mohm
± 15%
28.5mm
19.5mm
18.5mm
42AC0065

RoHS

Date/Lot Code

Each
1+
$5.070
10+
$4.570
25+
$4.290
50+
$3.990
100+
$3.630
More Pricing...
Total:$5.07
Min: 1 / Mult: 1
10µH
30A
Shielded
17.6A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
-
1600µohm
± 10%
27.9mm
19.8mm
16mm
75X1204

RoHS

Each
1+
$11.870
10+
$11.440
25+
$11.010
50+
$10.570
100+
$10.140
More Pricing...
Total:$11.87
Min: 1 / Mult: 1
10µH
30A
Shielded
37A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
-
2.4mohm
± 15%
28.5mm
19.5mm
18.5mm
42AC0057

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$3.830
25+
$3.410
50+
$3.260
100+
$3.110
More Pricing...
Total:$4.24
Min: 1 / Mult: 1
2.2µH
30A
Shielded
100A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
-
1900µohm
± 10%
27.9mm
19.8mm
16mm
75X1203

RoHS

Each
1+
$11.870
10+
$11.440
25+
$11.010
50+
$10.570
100+
$10.140
More Pricing...
Total:$11.87
Min: 1 / Mult: 1
6.8µH
30A
Shielded
55A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
-
2.4mohm
± 15%
28.5mm
19.5mm
18.5mm
85AJ5059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
10+
$1.000
25+
$0.948
50+
$0.900
100+
$0.882
More Pricing...
Total:$1.05
Min: 1 / Mult: 1
Total:$88.20
Min: 100 / Mult: 1
0.33µH
30A
Shielded
55A
SRP8540A Series
-
-
2200µohm
± 20%
8.1mm
8.4mm
3.8mm
08P2607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.220
10+
$4.150
25+
$4.020
50+
$3.890
100+
$3.760
More Pricing...
Total:$4.22
Min: 1 / Mult: 1
470nH
30A
Shielded
50A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
670µohm
± 20%
13.2mm
12.8mm
6.2mm
75X1207

RoHS

Each
1+
$11.870
10+
$11.440
25+
$11.010
50+
$10.570
100+
$10.140
More Pricing...
Total:$11.87
Min: 1 / Mult: 1
33µH
30A
Shielded
11.5A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
-
2.4mohm
± 15%
28.5mm
19.5mm
18.5mm
64X8704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.560
10+
$1.330
25+
$1.180
Total:$1.56
Min: 1 / Mult: 1
Total:$13.30
Min: 10 / Mult: 1
1µH
30A
Shielded
48A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
2.3mohm
± 20%
13.5mm
12.5mm
6.2mm
94M7738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
Total:$1.35
Min: 1 / Mult: 1
Total:$135.00
Min: 100 / Mult: 1
470nH
30A
Shielded
30A
IHLP-4040DZ-11 Series
10.92mm x 10.3mm x 4mm
-
1680µohm
± 20%
10.92mm
10.3mm
4mm
75X1201

RoHS

Each
1+
$11.870
10+
$11.440
25+
$11.010
50+
$10.570
100+
$10.140
More Pricing...
Total:$11.87
Min: 1 / Mult: 1
3.3µH
30A
Shielded
100A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
-
2.4mohm
± 15%
28.5mm
19.5mm
18.5mm
42AC0068

RoHS

Date/Lot Code

Each
1+
$3.860
10+
$3.840
25+
$3.120
50+
$3.000
100+
$2.870
More Pricing...
Total:$3.86
Min: 1 / Mult: 1
22µH
30A
Shielded
6.8A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
-
1600µohm
± 10%
27.9mm
19.8mm
16mm
42AC0071

RoHS

Date/Lot Code

Each
1+
$3.860
10+
$3.490
25+
$3.120
50+
$3.000
100+
$2.870
More Pricing...
Total:$3.86
Min: 1 / Mult: 1
4.7µH
30A
Shielded
39A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
-
1600µohm
± 10%
27.9mm
19.8mm
16mm
42AC0060

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$3.830
25+
$3.410
50+
$3.260
100+
$3.110
More Pricing...
Total:$4.24
Min: 1 / Mult: 1
33µH
30A
Shielded
5.9A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
-
1900µohm
± 10%
27.9mm
19.8mm
16mm
42AC0066

RoHS

Date/Lot Code

Each
1+
$3.860
10+
$3.490
25+
$3.120
50+
$3.000
100+
$2.870
More Pricing...
Total:$3.86
Min: 1 / Mult: 1
15µH
30A
Shielded
11A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
-
1600µohm
± 10%
27.9mm
19.8mm
16mm
32AJ8841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$1.540
25+
$1.470
50+
$1.410
100+
$1.340
Total:$1.58
Min: 1 / Mult: 1
Total:$134.00
Min: 100 / Mult: 1
150nH
30A
Shielded
40A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
2100µohm
± 30%
7.1mm
6.6mm
2.8mm
45AJ0692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.910
10+
$5.040
25+
$5.040
50+
$5.030
100+
$4.910
More Pricing...
Total:$5.91
Min: 1 / Mult: 1
4.7µH
30A
Shielded
39A
ASPIAIG-Q1510 Series
17.5mm x 16.5mm x 9.7mm
-
3800µohm
± 20%
17.5mm
16.5mm
9.7mm
32AJ8826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.880
10+
$4.160
Total:$4.88
Min: 1 / Mult: 1
Total:$416.00
Min: 100 / Mult: 1
4.7µH
30A
Shielded
43A
SRP1510CA Series
16.5mm x 15.5mm x 9.7mm
-
3800µohm
± 20%
16.5mm
15.5mm
9.7mm
29AK8107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.500
Total:$1.76
Min: 1 / Mult: 1
Total:$150.00
Min: 100 / Mult: 1
0.78µH
30A
Shielded
27A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
2500µohm
± 20%
11mm
10mm
3.8mm
80AK5375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.950
25+
$1.780
50+
$1.620
100+
$1.450
More Pricing...
Total:$2.08
Min: 1 / Mult: 1
1µH
30A
Shielded
50A
SRP1245CC Series
-
-
2400µohm
± 20%
13.5mm
12.5mm
4.8mm
29AM7708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.560
25+
$1.500
50+
$1.440
100+
$1.360
Total:$1.66
Min: 1 / Mult: 1
360nH
30A
Shielded
45A
3656 Series
-
4540 [1110 Metric]
1200µohm
± 20%
11.5mm
10mm
3.8mm
29AM7709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.240
25+
$1.200
50+
$1.160
100+
$1.110
Total:$1.40
Min: 1 / Mult: 1
470nH
30A
Shielded
40A
3656 Series
-
4540 [1110 Metric]
1700µohm
± 20%
11.5mm
10mm
3.8mm
46AM9718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$3.510
25+
$3.200
50+
$2.750
100+
$2.510
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
4.7µH
30A
Shielded
21A
IHLP-6767GZ-11 Series
-
-
4180µohm
± 20%
17.15mm
17.15mm
7mm
70AK2297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.210
10+
$4.700
25+
$4.490
50+
$4.280
100+
$4.070
More Pricing...
Total:$5.21
Min: 1 / Mult: 1
1.5µH
30A
Shielded
40.5A
ERU16 B82559 Series
-
-
1400µohm
± 10%
16.5mm
17.3mm
8.1mm
1-25 of 72 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK