SRP7028AA Series SMD Power Inductors:
21 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.968 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 5.6µH | 5.5A | Shielded | 6A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 0.042ohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.280 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1.2µH | 10A | Shielded | 14A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 9500µohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.500 10+ $1.470 25+ $1.400 50+ $1.260 100+ $1.110 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 820nH | 14A | Shielded | 16A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 6000µohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.570 10+ $1.190 25+ $1.110 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 470nH | 18A | Shielded | 20A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 4000µohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.570 10+ $1.190 25+ $1.110 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 4.7µH | 5.5A | Shielded | 6.5A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 0.033ohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.250 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 2.7µH | 7.2A | Shielded | 9.8A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 0.02ohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.570 10+ $1.530 25+ $1.460 50+ $1.400 100+ $1.330 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 150nH | 30A | Shielded | 40A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 2100µohm | ± 30% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.300 10+ $1.180 25+ $1.100 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 8.2µH | 4.5A | Shielded | 6A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 0.06ohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.170 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µH | 4A | Shielded | 5.5A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 0.068ohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.280 10+ $1.100 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 2.2µH | 8A | Shielded | 10A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 0.015ohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $0.968 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 330nH | 21A | Shielded | 25A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 3400µohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $0.968 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 360nH | 20A | Shielded | 24A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 3900µohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $0.968 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1.5µH | 10A | Shielded | 14A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 0.0121ohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.300 10+ $1.100 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 15µH | 3A | Shielded | 4.5A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 0.14ohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.300 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1µH | 12A | Shielded | 15A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 7400µohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.020 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 220nH | 23A | Shielded | 34A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 2500µohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.300 10+ $1.100 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 22µH | 2.5A | Shielded | 3A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 0.19ohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.570 10+ $1.190 25+ $1.110 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 680nH | 16A | Shielded | 17A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 5300µohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.300 10+ $1.100 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 560nH | 16.5A | Shielded | 18A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 4500µohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
1+ $1.300 10+ $1.100 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 6.8µH | 4.5A | Shielded | 6A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 0.05ohm | ± 20% | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.832 2000+ $0.764 4000+ $0.697 6000+ $0.676 10000+ $0.664 | Min: 1000 / Mult: 1000 | 10µH | 4A | Shielded | 5.5A | SRP7028AA Series | 7.1mm x 6.6mm x 2.8mm | 0.068ohm | ± 20% | 6.4mm | 6.6mm | 2.8mm | |||||