SMD Power Inductors:

45 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AJ8859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.000
Total:$1.00
Min: 1 / Mult: 1
Total:$100.00
Min: 100 / Mult: 1
5.6µH
5.5A
Shielded
6A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
0.042ohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.290
Total:$1.29
Min: 1 / Mult: 1
Total:$129.00
Min: 100 / Mult: 1
1.2µH
10A
Shielded
14A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
9500µohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.480
25+
$1.410
50+
$1.270
100+
$1.120
Total:$1.51
Min: 1 / Mult: 1
Total:$112.00
Min: 100 / Mult: 1
820nH
14A
Shielded
16A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
6000µohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$1.190
25+
$1.120
Total:$1.58
Min: 1 / Mult: 1
Total:$112.00
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
6.5A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
0.033ohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$1.360
25+
$1.260
50+
$1.140
Total:$1.57
Min: 1 / Mult: 1
Total:$114.00
Min: 100 / Mult: 1
2.7µH
7.2A
Shielded
9.8A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
0.02ohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$1.540
25+
$1.470
50+
$1.410
100+
$1.340
Total:$1.58
Min: 1 / Mult: 1
Total:$134.00
Min: 100 / Mult: 1
150nH
30A
Shielded
40A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
2100µohm
± 30%
7.1mm
6.6mm
2.8mm
92AH3853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$0.958
25+
$0.815
50+
$0.778
100+
$0.740
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
Total:$74.00
Min: 100 / Mult: 1
6.8µH
4.2A
Shielded
5A
AMDLA7030Q Series
7.1mm x 6.6mm x 2.8mm
0.05ohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
10+
$1.180
25+
$1.100
Total:$1.31
Min: 1 / Mult: 1
Total:$110.00
Min: 100 / Mult: 1
8.2µH
4.5A
Shielded
6A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
0.06ohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$1.190
25+
$1.120
Total:$1.58
Min: 1 / Mult: 1
Total:$112.00
Min: 100 / Mult: 1
680nH
16A
Shielded
17A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
5300µohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
Total:$1.18
Min: 1 / Mult: 1
Total:$118.00
Min: 100 / Mult: 1
10µH
4A
Shielded
5.5A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
0.068ohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$1.190
25+
$1.120
Total:$1.58
Min: 1 / Mult: 1
Total:$112.00
Min: 100 / Mult: 1
470nH
18A
Shielded
20A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
4000µohm
± 20%
7.1mm
6.6mm
2.8mm
92AH3847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.884
10+
$0.800
25+
$0.742
50+
$0.681
100+
$0.620
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
Total:$62.00
Min: 100 / Mult: 1
1µH
11A
Shielded
13.5A
AMDLA7030Q Series
7.1mm x 6.6mm x 2.8mm
7400µohm
± 20%
7.1mm
6.6mm
2.8mm
92AH3851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.932
25+
$0.815
50+
$0.778
100+
$0.740
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
Total:$74.00
Min: 100 / Mult: 1
3.3µH
6A
Shielded
8.5A
AMDLA7030Q Series
7.1mm x 6.6mm x 2.8mm
0.022ohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.290
10+
$1.110
Total:$1.29
Min: 1 / Mult: 1
Total:$111.00
Min: 100 / Mult: 1
2.2µH
8A
Shielded
10A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
0.015ohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.000
Total:$1.00
Min: 1 / Mult: 1
Total:$100.00
Min: 100 / Mult: 1
330nH
21A
Shielded
25A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
3400µohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.000
Total:$1.00
Min: 1 / Mult: 1
Total:$100.00
Min: 100 / Mult: 1
360nH
20A
Shielded
24A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
3900µohm
± 20%
7.1mm
6.6mm
2.8mm
97AH8089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.744
10+
$0.633
25+
$0.602
50+
$0.571
100+
$0.540
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
1.5µH
9A
Shielded
12A
AMDLA7030S Series
7.1mm x 6.6mm x 2.8mm
0.0121ohm
± 20%
7.1mm
6.6mm
2.8mm
92AH3848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$0.990
25+
$0.847
50+
$0.820
100+
$0.792
More Pricing...
Total:$1.24
Min: 1 / Mult: 1
10µH
3.5A
Shielded
4.5A
AMDLA7030Q Series
7.1mm x 6.6mm x 2.8mm
0.068ohm
± 20%
7.1mm
6.6mm
2.8mm
92AH3852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.914
10+
$0.801
25+
$0.743
50+
$0.682
100+
$0.621
More Pricing...
Total:$0.91
Min: 1 / Mult: 1
Total:$62.10
Min: 100 / Mult: 1
4.7µH
5A
Shielded
5.5A
AMDLA7030Q Series
7.1mm x 6.6mm x 2.8mm
0.033ohm
± 20%
7.1mm
6.6mm
2.8mm
97AH8088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.744
10+
$0.633
25+
$0.602
50+
$0.571
100+
$0.540
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
1µH
11A
Shielded
13.5A
AMDLA7030S Series
7.1mm x 6.6mm x 2.8mm
7400µohm
± 20%
7.1mm
6.6mm
2.8mm
97AH8090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.744
10+
$0.633
25+
$0.602
50+
$0.571
100+
$0.540
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
2.2µH
7.5A
Shielded
9A
AMDLA7030S Series
7.1mm x 6.6mm x 2.8mm
0.015ohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.000
Total:$1.00
Min: 1 / Mult: 1
Total:$100.00
Min: 100 / Mult: 1
1.5µH
10A
Shielded
14A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
0.0121ohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
10+
$1.110
Total:$1.31
Min: 1 / Mult: 1
Total:$111.00
Min: 100 / Mult: 1
15µH
3A
Shielded
4.5A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
0.14ohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
Total:$1.31
Min: 1 / Mult: 1
Total:$131.00
Min: 100 / Mult: 1
1µH
12A
Shielded
15A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
7400µohm
± 20%
7.1mm
6.6mm
2.8mm
32AJ8842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.030
Total:$1.03
Min: 1 / Mult: 1
Total:$103.00
Min: 100 / Mult: 1
220nH
23A
Shielded
34A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
2500µohm
± 20%
7.1mm
6.6mm
2.8mm
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK