Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030WA-3R3MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AK7849
Product RangeSRP5030WA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.516 |
| 6000+ | $0.498 |
| 10000+ | $0.488 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,032.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030WA-3R3MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AK7849
Product RangeSRP5030WA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeSRP5030WA Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.25mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP5030WA Series
DC Resistance Max
0.036ohm
Product Length
5.5mm
Product Height
2.8mm
RMS Current (Irms)
6A
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRP5030WA-3R3M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
