0
0 Items$0.00

SMD Power Inductors :

71 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
90Y9906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.840
10+$0.699
25+$0.622
50+$0.607
100+$0.592
More Pricing...
4.7µH
3.4A
Shielded
6.7A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.05016ohm
± 20%
5.5mm
5mm
3mm
82Y5402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.853
25+$0.639
50+$0.624
100+$0.609
250+$0.570
More Pricing...
680nH
8.4A
-
15.9A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.00836ohm
± 20%
5.5mm
5mm
3mm
90Y9901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.850
25+$0.636
50+$0.621
100+$0.606
250+$0.567
More Pricing...
2.2µH
5.2A
-
10.1A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.022ohm
± 20%
5.5mm
5mm
3mm
62AC9500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.790
1.5µH
8.8A
Shielded
13.3A
PICC
5.5mm x 5.3mm x 1.9mm
0.0187ohm
± 20%
5.5mm
5.3mm
1.9mm
62AC9520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.790
330nH
19.2A
Shielded
28A
PICC
5.5mm x 5.3mm x 2.9mm
0.00352ohm
± 20%
5.5mm
5.3mm
2.9mm
33AH6350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.626
25+$0.522
50+$0.517
100+$0.513
330nH
10.6A
Shielded
21.8A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.00534ohm
± 20%
5.5mm
5mm
3mm
33AK4469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
10+$1.210
25+$1.060
50+$1.040
100+$1.010
2.2µH
9.7A
Shielded
10A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
0.0145ohm
± 20%
5.5mm
5.3mm
2.9mm
33AK4471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.985
4.7µH
5.9A
Shielded
8.2A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
0.0363ohm
± 20%
5.5mm
5.3mm
2.9mm
33AK4466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
10+$1.210
25+$1.060
50+$1.040
100+$1.010
1.2µH
11A
Shielded
15A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
9.7mohm
± 20%
5.5mm
5.3mm
2.9mm
33AK4465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
10+$1.110
25+$1.020
1µH
12.2A
Shielded
16.5A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
7.6mohm
± 20%
5.5mm
5.3mm
2.9mm
33AK4480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
5.6µH
7.2A
Shielded
8.6A
SRP5050FA Series
-
0.0242ohm
± 20%
5.5mm
5.3mm
4.8mm
82Y5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.853
25+$0.639
50+$0.624
100+$0.609
250+$0.570
More Pricing...
10µH
2.4A
-
4.2A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.1056ohm
± 20%
5.5mm
5mm
3mm
82Y5411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.853
25+$0.639
50+$0.624
100+$0.609
250+$0.570
More Pricing...
2.2µH
5.2A
-
10.1A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
0.022ohm
± 20%
5.5mm
5mm
3mm
80AH9701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.400
10+$1.160
25+$1.090
50+$1.020
100+$0.951
More Pricing...
1µH
11.2A
Shielded
16A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
0.0077ohm
± 20%
5.5mm
5.3mm
2.9mm
80AH9707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.400
10+$1.160
25+$1.090
50+$1.020
100+$0.951
More Pricing...
4.7µH
5.3A
Shielded
8A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
0.0365ohm
± 20%
5.5mm
5.3mm
2.9mm
80AH9705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.400
10+$1.160
25+$1.090
50+$1.020
100+$0.951
More Pricing...
2.2µH
8.2A
Shielded
11A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
0.0146ohm
± 20%
5.5mm
5.3mm
2.9mm
65AC4081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.320
10+$1.150
1.5µH
10.5A
Shielded
14A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
0.0112ohm
± 20%
5.5mm
5.3mm
2.9mm
80AH9704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.992
1.8µH
8.8A
Shielded
12A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
0.0127ohm
± 20%
5.5mm
5.3mm
2.9mm
65AC4075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.520
10+$1.290
560nH
17.7A
Shielded
22.2A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
4520µohm
± 20%
5.5mm
5.3mm
2.9mm
19X1791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.430
470nH
9.3A
Shielded
8.7A
MPLCG Series
5.5mm x 5mm x 3mm
9000µohm
± 20%
5.5mm
5mm
3mm
19X1793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.850
10+$1.570
25+$1.490
50+$1.420
100+$1.340
2.2µH
4.5A
Shielded
5A
MPLCG Series
5.5mm x 5mm x 3mm
0.0364ohm
± 20%
5.5mm
5mm
3mm
51AC1843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.780
10+$1.750
2.2µH
9.7A
Shielded
9A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
0.0145ohm
± 20%
5.5mm
5.3mm
2.9mm
51AC1839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.570
10+$1.360
25+$1.060
50+$1.040
100+$1.020
330nH
19.2A
Shielded
26A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
3520µohm
± 20%
5.5mm
5.3mm
2.9mm
51AC1844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.460
10+$1.450
25+$1.440
100+$1.430
3.3µH
8.1A
Shielded
8.7A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
0.0231ohm
± 20%
5.5mm
5.3mm
2.9mm
80AH9702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.670
10+$1.410
25+$1.300
50+$1.150
100+$0.999
More Pricing...
1.2µH
10A
Shielded
14A
MPL-AL Series
5.5mm x 5.3mm x 2.9mm
9.7mohm
± 20%
5.5mm
5.3mm
2.9mm
1-25 of 71 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK