Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-R33M
Newark Part No.65AC4074
Product RangeSRP5030CA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-R33M
Newark Part No.65AC4074
Product RangeSRP5030CA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)19.2A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Product RangeSRP5030CA Series
Inductor Case / Package-
DC Resistance Max3520µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
19.2A
Saturation Current (Isat)
28A
Product Range
SRP5030CA Series
DC Resistance Max
3520µohm
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (2)
Alternatives for SRP5030CA-R33M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability