19.2A SMD Power Inductors:
7 Products FoundFind a huge range of 19.2A SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 2.2A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, Abracon & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.570 10+ $1.360 25+ $1.060 50+ $1.040 100+ $1.020 | 330nH | 19.2A | Shielded | 26A | ASPIAIG-F5030 Series | 5.5mm x 5.3mm x 2.9mm | - | 3520µohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
44AM8604 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 10+ $2.210 25+ $2.120 50+ $2.020 100+ $1.930 More Pricing... | 520nH | 19.2A | Shielded | 27.7A | WE-HCIA Series | - | - | 4070µohm | ± 20% | 6.9mm | 6.9mm | 3mm | ||||
16AM5789 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.780 10+ $3.170 25+ $2.760 50+ $2.460 100+ $2.160 | 1.5µH | 19.2A | Shielded | 26A | WE-LHCA Series | - | - | 5000µohm | ± 20% | 10.85mm | 10mm | 3.8mm | ||||
44AM8587 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.410 10+ $5.260 25+ $5.120 50+ $4.970 100+ $3.820 More Pricing... | 8.2µH | 19.2A | Shielded | 21.5A | WE-XHMI Series | - | 4540 [1110 Metric] | 8700µohm | ± 20% | 11.3mm | 10mm | 10mm | ||||
44AM8550 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.140 10+ $1.800 25+ $1.720 50+ $1.650 100+ $1.570 More Pricing... | 2.2µH | 19.2A | Shielded | 17.7A | WE-XHMI Series | - | - | 0.0103ohm | ± 20% | 6.6mm | 6.4mm | 3.1mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.720 10+ $1.460 | 330nH | 19.2A | Shielded | 28A | PICC | 5.5mm x 5.3mm x 2.9mm | - | 0.00352ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.450 | 330nH | 19.2A | Shielded | 28A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | - | 3520µohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||