SRP5030CA Series SMD Power Inductors:
19 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.430 10+ $1.220 25+ $1.120 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 1.5µH | 10.5A | Shielded | 14A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 0.0112ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
1+ $1.430 10+ $1.270 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 560nH | 17.7A | Shielded | 22.2A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 4520µohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
1+ $1.240 10+ $1.160 25+ $1.030 50+ $1.010 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 2.2µH | 9.7A | Shielded | 10A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 0.0145ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
1+ $1.580 10+ $1.350 25+ $1.260 50+ $1.180 100+ $1.090 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 4.7µH | 5.9A | Shielded | 8.2A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 0.0363ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
1+ $0.541 10+ $0.541 25+ $0.541 50+ $0.541 100+ $0.541 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 1.2µH | 11A | Shielded | 15A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 9.7mohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
1+ $1.380 10+ $1.160 25+ $1.030 50+ $0.957 100+ $0.885 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 1µH | 12.2A | Shielded | 16.5A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 7.6mohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
1+ $1.430 10+ $1.120 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 150nH | 22.2A | Shielded | 36A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 2310µohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.270 25+ $1.130 50+ $1.110 100+ $1.080 More Pricing... | Min: 5 / Mult: 5 | 600nH | 17.7A | Shielded | 22A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 4520µohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
1+ $1.550 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 330nH | 19.2A | Shielded | 28A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 3520µohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.765 4000+ $0.687 6000+ $0.663 10000+ $0.648 | Min: 2000 / Mult: 2000 | 1.2µH | 11A | Shielded | 15A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 9.7mohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.765 4000+ $0.687 6000+ $0.663 10000+ $0.648 | Min: 2000 / Mult: 2000 | 3.3µH | 8.1A | Shielded | 9.5A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 0.0231ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.765 4000+ $0.687 6000+ $0.663 10000+ $0.648 | Min: 2000 / Mult: 2000 | 4.7µH | 5.9A | Shielded | 8.2A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 0.0363ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.765 4000+ $0.687 6000+ $0.663 10000+ $0.648 | Min: 2000 / Mult: 2000 | 2.2µH | 9.7A | Shielded | 10A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 0.0145ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
1+ $1.490 10+ $1.270 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 160nH | 22.2A | Shielded | 35A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 2330µohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
1+ $1.490 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 800nH | 13.1A | Shielded | 20A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 5650µohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.765 4000+ $0.687 6000+ $0.663 10000+ $0.648 | Min: 2000 / Mult: 2000 | 1.8µH | 10.1A | Shielded | 12.3A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 0.0127ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.765 4000+ $0.687 6000+ $0.663 10000+ $0.648 | Min: 2000 / Mult: 2000 | 1.5µH | 10.5A | Shielded | 14A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 0.0112ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | |||||
1+ $1.810 10+ $1.580 25+ $1.450 50+ $1.320 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 820nH | 12.9A | Shielded | 19.7A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 5780µohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||
500+ $1.080 | Min: 2000 / Mult: 2000 Min: 2000 / Mult: 2000 | 1.8µH | 10.1A | Shielded | 12.3A | SRP5030CA Series | 5.5mm x 5.3mm x 2.9mm | 0.0127ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||||