Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1245A-2R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64X8675
Re-Reel78X5400RL
Cut Tape78X5400
Product RangeSRP1245A Series
Your Part Number
319 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 25+ | $1.280 |
| 100+ | $1.210 |
| 250+ | $1.140 |
| 500+ | $1.090 |
| 1000+ | $1.010 |
| 5000+ | $0.997 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.870 |
| 1500+ | $0.793 |
| 2500+ | $0.782 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-2R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64X8675
Re-Reel78X5400RL
Cut Tape78X5400
Product RangeSRP1245A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Product RangeSRP1245A Series
Inductor Case / Package-
DC Resistance Max5500µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
20A
Saturation Current (Isat)
32A
Product Range
SRP1245A Series
DC Resistance Max
5500µohm
Product Length
13.5mm
Product Height
4.8mm
Technical Docs (1)
Alternatives for SRP1245A-2R2M
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
