SRP1245A Series SMD Power Inductors:
34 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.440 | Total:$1.44 Min: 1 / Mult: 1 Total:$144.00 Min: 100 / Mult: 1 | 10µH | 9A | Shielded | 16A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 0.0255ohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||
1+ $1.640 10+ $1.400 25+ $1.250 50+ $1.230 100+ $1.200 | Total:$1.64 Min: 1 / Mult: 1 Total:$14.00 Min: 10 / Mult: 1 | 4.7µH | 12A | Shielded | 27A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 0.015ohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||
1+ $1.520 10+ $1.330 25+ $1.210 50+ $1.180 | Total:$1.52 Min: 1 / Mult: 1 Total:$13.30 Min: 10 / Mult: 1 | 1µH | 29A | Shielded | 50A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 2.5mohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||
1+ $1.640 10+ $1.400 25+ $1.250 50+ $1.220 100+ $1.190 | Total:$1.64 Min: 1 / Mult: 1 Total:$14.00 Min: 10 / Mult: 1 | 18µH | 7.5A | Shielded | 11A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 0.045ohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||
1+ $1.640 10+ $1.400 25+ $1.250 50+ $1.200 | Total:$1.64 Min: 1 / Mult: 1 Total:$14.00 Min: 10 / Mult: 1 | 3.3µH | 15A | Shielded | 32A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 9.2mohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||
1+ $1.540 | Total:$1.54 Min: 1 / Mult: 1 Total:$15.40 Min: 10 / Mult: 1 | 22µH | 6.5A | Shielded | 10A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 0.058ohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||
1+ $1.640 10+ $1.400 25+ $1.250 50+ $1.220 100+ $1.190 | Total:$1.64 Min: 1 / Mult: 1 Total:$14.00 Min: 10 / Mult: 1 | 2.2µH | 20A | Shielded | 32A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 5.5mohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.941 1000+ $0.887 2000+ $0.837 4000+ $0.755 6000+ $0.728 More Pricing... | Total:$470.50 Min: 500 / Mult: 500 | 1µH | 29A | Shielded | 50A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 2.5mohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.941 1000+ $0.887 2000+ $0.837 4000+ $0.755 6000+ $0.728 More Pricing... | Total:$470.50 Min: 500 / Mult: 500 | 6.8µH | 11A | Shielded | 21A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 0.0185ohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $1.420 | Total:$710.00 Min: 500 / Mult: 500 | 330nH | 42A | Shielded | 80A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 900µohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.941 1000+ $0.887 2000+ $0.837 4000+ $0.755 6000+ $0.728 More Pricing... | Total:$470.50 Min: 500 / Mult: 500 | 3.3µH | 15A | Shielded | 32A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 9.2mohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | |||||
250+ $1.420 | Total:$710.00 Min: 500 / Mult: 500 Total:$710.00 Min: 500 / Mult: 500 | 560nH | 36A | Shielded | 55A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 1.5mohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.941 1000+ $0.887 2000+ $0.837 4000+ $0.755 6000+ $0.728 More Pricing... | Total:$470.50 Min: 500 / Mult: 500 | 330nH | 42A | Shielded | 80A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 900µohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | |||||
250+ $1.420 | Total:$710.00 Min: 500 / Mult: 500 Total:$710.00 Min: 500 / Mult: 500 | 470nH | 38A | Shielded | 65A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 0.0011ohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.941 1000+ $0.887 2000+ $0.837 4000+ $0.755 6000+ $0.728 More Pricing... | Total:$470.50 Min: 500 / Mult: 500 | 470nH | 38A | Shielded | 65A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 0.0011ohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.941 1000+ $0.887 2000+ $0.837 4000+ $0.755 6000+ $0.728 More Pricing... | Total:$470.50 Min: 500 / Mult: 500 | 2.2µH | 20A | Shielded | 32A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 5.5mohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | |||||
250+ $1.420 | Total:$710.00 Min: 500 / Mult: 500 Total:$710.00 Min: 500 / Mult: 500 | 5.6µH | 11.5A | Shielded | 22A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 0.0165ohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.963 1000+ $0.837 2500+ $0.750 | Total:$481.50 Min: 500 / Mult: 500 | 22µH | 6.5A | Shielded | 10A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 0.058ohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | |||||
250+ $1.420 | Total:$710.00 Min: 500 / Mult: 500 Total:$710.00 Min: 500 / Mult: 500 | 6.8µH | 11A | Shielded | 21A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 0.0185ohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||
250+ $1.420 | Total:$710.00 Min: 500 / Mult: 500 Total:$710.00 Min: 500 / Mult: 500 | 1.8µH | 21A | Shielded | 40A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 4.9mohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.941 1000+ $0.887 2000+ $0.837 4000+ $0.755 6000+ $0.728 More Pricing... | Total:$470.50 Min: 500 / Mult: 500 | 6µH | 11.5A | Shielded | 21.5A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 0.0165ohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | |||||
250+ $1.420 | Total:$710.00 Min: 500 / Mult: 500 Total:$710.00 Min: 500 / Mult: 500 | 8.2µH | 9.5A | Shielded | 18A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 0.0225ohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.941 1000+ $0.887 2000+ $0.837 4000+ $0.755 6000+ $0.728 More Pricing... | Total:$470.50 Min: 500 / Mult: 500 | 1.5µH | 27A | Shielded | 48A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 3.3mohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.941 1000+ $0.887 2000+ $0.837 4000+ $0.755 6000+ $0.728 More Pricing... | Total:$470.50 Min: 500 / Mult: 500 | 680nH | 34A | Shielded | 54A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 1.7mohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | |||||
250+ $1.420 | Total:$710.00 Min: 500 / Mult: 500 Total:$710.00 Min: 500 / Mult: 500 | 680nH | 34A | Shielded | 54A | SRP1245A Series | 13.5mm x 12.5mm x 4.8mm | 1.7mohm | ± 20% | 13.5mm | 12.5mm | 4.8mm | ||||||