SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ9116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$0.937
25+
$0.882
50+
$0.827
100+
$0.772
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
Total:$77.20
Min: 100 / Mult: 1
0.56µH
18A
Shielded
28A
SRP6530A Series
7.1mm x 6.6mm x 3mm
-
5500µohm
± 20%
7.1mm
6.6mm
3mm
62AJ9117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.907
25+
$0.862
Total:$1.07
Min: 1 / Mult: 1
Total:$86.20
Min: 100 / Mult: 1
0.68µH
17.5A
Shielded
28A
SRP6530A Series
7.1mm x 6.6mm x 3mm
-
5500µohm
± 20%
7.1mm
6.6mm
3mm
79X2007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
25+
$1.160
50+
$1.050
100+
$0.946
250+
$0.887
Total:$14.40
Min: 10 / Mult: 10
Total:$94.60
Min: 100 / Mult: 10
100nH
11.5A
Shielded
25A
SRP4012TA Series
4.45mm x 4.06mm x 1mm
-
5500µohm
± 30%
4.45mm
4.06mm
1mm
01AC2259

RoHS

Each
1+
$3.390
10+
$3.300
25+
$3.220
50+
$3.130
100+
$2.760
More Pricing...
Total:$3.39
Min: 1 / Mult: 1
1µH
12A
Shielded
27.5A
WE-XHMI Series
6.65mm x 6.45mm x 2.4mm
-
5500µohm
± 20%
6.65mm
6.45mm
2.4mm
30AK7909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.260
10+
$7.700
25+
$7.460
50+
$7.220
100+
$6.810
More Pricing...
Total:$8.26
Min: 1 / Mult: 1
8.2µH
13A
Shielded
36.4A
WE-XHMA Series
16.4mm x 15.4mm x 9.1mm
-
5500µohm
± 20%
16.4mm
15.4mm
9.1mm
30AK7882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.710
25+
$3.600
50+
$3.480
100+
$3.280
More Pricing...
Total:$3.98
Min: 1 / Mult: 1
1µH
12A
Shielded
24.95A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
-
5500µohm
± 20%
6.65mm
6.45mm
2.4mm
29AK8111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.500
Total:$1.76
Min: 1 / Mult: 1
Total:$150.00
Min: 100 / Mult: 1
1.8µH
20A
Shielded
23A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
5500µohm
± 20%
11mm
10mm
3.8mm
80AK5424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.720
Total:$7.20
Min: 10 / Mult: 10
100nH
11.5A
Shielded
25A
SRP4012CC Series
-
-
5500µohm
± 30%
4.45mm
4.06mm
1mm
80AK5403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.880
10+
$4.170
25+
$4.020
50+
$3.860
100+
$3.550
More Pricing...
Total:$4.88
Min: 1 / Mult: 1
4.7µH
26A
Shielded
37A
SRP1770CC Series
-
-
5500µohm
± 20%
17.6mm
16.9mm
6.7mm
22AM2713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.840
Total:$3.84
Min: 1 / Mult: 1
Total:$38.40
Min: 10 / Mult: 1
4.7µH
25A
Shielded
50A
SRP1770TA Series
-
-
5500µohm
± 20%
16.9mm
16.9mm
6.7mm
23AM1302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.330
10+
$2.150
25+
$2.080
50+
$2.000
100+
$1.860
More Pricing...
Total:$2.33
Min: 1 / Mult: 1
650nH
15.2A
Shielded
12.6A
WE-MXGI Series
-
-
5500µohm
± 30%
4.1mm
4.1mm
2.1mm
46AM9388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.337
10+
$0.284
25+
$0.282
50+
$0.262
100+
$0.241
More Pricing...
Total:$1.68
Min: 5 / Mult: 5
1µH
3.5A
Shielded
3.8A
IHHP-0805ZH-01 Series
-
0805 [2012 Metric]
5500µohm
± 20%
2mm
1.2mm
0.8mm
46AM9447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.260
25+
$1.130
50+
$1.030
100+
$0.931
More Pricing...
Total:$6.65
Min: 5 / Mult: 5
680nH
15.5A
Shielded
25A
IHLP-2525CZ-01 Series
-
2525 [6363 Metric]
5500µohm
± 20%
6.47mm
6.47mm
3mm
61AK2501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.540
25+
$1.420
50+
$1.290
100+
$1.170
More Pricing...
Total:$8.20
Min: 5 / Mult: 5
680nH
9.5A
Shielded
13.5A
SRR1050HA Series
-
-
5500µohm
± 30%
10mm
10.2mm
4.8mm
73AH9056

RoHS

Each (Supplied on Cut Tape)
100+
$4.130
Total:$826.00
Min: 200 / Mult: 200
Total:$826.00
Min: 200 / Mult: 200
4.7µH
25A
Shielded
50A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
5500µohm
± 20%
17.6mm
16.9mm
6.7mm
73AH9074

RoHS

Each (Supplied on Cut Tape)
1000+
$0.490
Total:$1,960.00
Min: 4000 / Mult: 4000
Total:$1,960.00
Min: 4000 / Mult: 4000
100nH
11.5A
Shielded
25A
AMPLA4012S Series
4.45mm x 4.06mm x 1mm
-
5500µohm
± 30%
4.45mm
4.06mm
1mm
73AH9009

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.290
1000+
$1.220
2000+
$1.150
4000+
$1.040
6000+
$0.998
More Pricing...
Total:$645.00
Min: 500 / Mult: 500
2.7µH
20A
Shielded
32A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
-
5500µohm
± 20%
13.5mm
12.5mm
6.2mm
73AH9057

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.990
2000+
$2.850
4000+
$2.650
8000+
$2.470
12000+
$2.380
More Pricing...
Total:$598.00
Min: 200 / Mult: 200
4.7µH
25A
Shielded
50A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
-
5500µohm
± 20%
17.6mm
16.9mm
6.7mm
73AH9075

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.353
6000+
$0.340
10000+
$0.333
Total:$1,412.00
Min: 4000 / Mult: 4000
100nH
11.5A
Shielded
25A
AMPLA4012S Series
4.45mm x 4.06mm x 1mm
-
5500µohm
± 30%
4.45mm
4.06mm
1mm
73AH9243

RoHS

Each (Supplied on Cut Tape)
500+
$0.451
Total:$451.00
Min: 1000 / Mult: 1000
Total:$451.00
Min: 1000 / Mult: 1000
680nH
15.5A
Shielded
25A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
5500µohm
± 20%
7.3mm
6.6mm
2.8mm
73AH9008

RoHS

Each (Supplied on Cut Tape)
250+
$1.620
Total:$810.00
Min: 500 / Mult: 500
Total:$810.00
Min: 500 / Mult: 500
2.7µH
20A
Shielded
32A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
-
5500µohm
± 20%
13.5mm
12.5mm
6.2mm
91AH9390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
Total:$2.30
Min: 1 / Mult: 1
1.5µH
12A
Shielded
24A
WE-PD Series
12mm x 12mm x 8mm
-
5500µohm
± 30%
12mm
12mm
8mm
59AM3261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.240
10+
$1.050
25+
$0.937
50+
$0.916
Total:$1.24
Min: 1 / Mult: 1
Total:$91.60
Min: 100 / Mult: 1
680nH
15.5A
Shielded
25A
SRP7028A Series
-
-
5500µohm
± 20%
7.3mm
6.6mm
2.8mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK