0
0 Items$0.00

SMD Power Inductors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
64X8674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$1.230
100+$1.170
250+$1.090
500+$1.040
More Pricing...
2.2µH
20A
Shielded
32A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
5.5mohm
± 20%
13.5mm
12.5mm
4.8mm
64X8678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$1.290
100+$1.170
250+$1.020
500+$1.000
More Pricing...
4.7µH
12A
Shielded
27A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.015ohm
± 20%
13.5mm
12.5mm
4.8mm
64X8664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$1.290
100+$1.170
250+$1.090
500+$1.070
More Pricing...
1µH
29A
Shielded
50A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
2.5mohm
± 20%
13.5mm
12.5mm
4.8mm
64X8672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$1.290
100+$1.170
250+$1.090
500+$1.070
More Pricing...
18µH
7.5A
Shielded
11A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.045ohm
± 20%
13.5mm
12.5mm
4.8mm
64X8676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$1.290
100+$1.170
250+$1.090
500+$1.070
More Pricing...
3.3µH
15A
Shielded
32A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
9.2mohm
± 20%
13.5mm
12.5mm
4.8mm
33AK4413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.180
100+$1.110
250+$1.040
500+$0.951
More Pricing...
22µH
6.5A
Shielded
10A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.058ohm
± 20%
13.5mm
12.5mm
4.8mm
78X5400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.240
100+$1.180
250+$1.100
500+$1.050
More Pricing...
2.2µH
20A
Shielded
32A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
5500µohm
± 20%
13.5mm
12.5mm
4.8mm
78X5395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.300
100+$1.180
250+$1.100
500+$1.080
More Pricing...
1µH
29A
Shielded
50A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
2500µohm
± 20%
13.5mm
12.5mm
4.8mm
78X5404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.300
100+$1.180
250+$1.100
500+$1.080
More Pricing...
6µH
11.5A
Shielded
21.5A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0165ohm
± 20%
13.5mm
12.5mm
4.8mm
78X5398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.300
100+$1.180
250+$1.100
500+$1.080
More Pricing...
10µH
9A
Shielded
16A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0255ohm
± 20%
13.5mm
12.5mm
4.8mm
47AK6911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$1.230
100+$1.170
250+$1.100
500+$1.010
More Pricing...
22µH
6.5A
Shielded
10A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.058ohm
± 20%
13.5mm
12.5mm
4.8mm
64X8660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.090
1000+$1.070
1500+$1.050
2500+$1.020
5000+$1.000
More Pricing...
560nH
36A
Shielded
55A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
1.5mohm
± 20%
13.5mm
12.5mm
4.8mm
64X8658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.040
1000+$0.962
1500+$0.957
2500+$0.952
5000+$0.933
More Pricing...
470nH
38A
Shielded
65A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0011ohm
± 20%
13.5mm
12.5mm
4.8mm
78X5403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.300
100+$1.180
250+$1.100
500+$1.080
More Pricing...
5.6µH
11.5A
Shielded
22A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0165ohm
± 20%
13.5mm
12.5mm
4.8mm
64X8656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.000
1000+$0.961
1500+$0.957
2500+$0.952
5000+$0.933
More Pricing...
330nH
42A
Shielded
80A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
900µohm
± 20%
13.5mm
12.5mm
4.8mm
64X8684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.090
1000+$1.070
1500+$1.050
2500+$1.020
5000+$1.000
More Pricing...
6.8µH
11A
Shielded
21A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0185ohm
± 20%
13.5mm
12.5mm
4.8mm
64X8680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.090
1000+$1.070
1500+$1.050
2500+$1.020
5000+$1.000
More Pricing...
5.6µH
11.5A
Shielded
22A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0165ohm
± 20%
13.5mm
12.5mm
4.8mm
64X8668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.090
1000+$1.070
1500+$1.050
2500+$1.020
5000+$1.000
More Pricing...
1.8µH
21A
Shielded
40A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
4.9mohm
± 20%
13.5mm
12.5mm
4.8mm
78X5401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.300
100+$1.180
250+$1.100
500+$1.080
More Pricing...
3.3µH
15A
Shielded
32A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
9200µohm
± 20%
13.5mm
12.5mm
4.8mm
64X8686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.090
1000+$1.070
1500+$1.050
2500+$1.020
5000+$1.000
More Pricing...
8.2µH
9.5A
Shielded
18A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0225ohm
± 20%
13.5mm
12.5mm
4.8mm
64X8662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.090
1000+$1.070
1500+$1.050
2500+$1.020
5000+$1.000
More Pricing...
680nH
34A
Shielded
54A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
1.7mohm
± 20%
13.5mm
12.5mm
4.8mm
64X8666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.090
1000+$1.070
1500+$1.050
2500+$1.020
5000+$1.000
More Pricing...
1.5µH
27A
Shielded
48A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
3.3mohm
± 20%
13.5mm
12.5mm
4.8mm
78X5399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.300
100+$1.180
250+$1.100
500+$1.080
More Pricing...
18µH
7.5A
Shielded
11A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.045ohm
± 20%
13.5mm
12.5mm
4.8mm
78X5394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$1.300
100+$1.180
250+$1.100
500+$1.080
More Pricing...
680nH
34A
Shielded
54A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
1700µohm
± 20%
13.5mm
12.5mm
4.8mm
64X8682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.090
1000+$1.070
1500+$1.050
2500+$1.020
5000+$1.000
More Pricing...
6µH
11.5A
Shielded
21.5A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0165ohm
± 20%
13.5mm
12.5mm
4.8mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK