Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1245A-1R5MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8667
Cut Tape64X8666
Product RangeSRP1245A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.090 | $545.00 |
| Total Price | $545.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.090 |
| 1000+ | $1.070 |
| 1500+ | $1.050 |
| 2500+ | $1.020 |
| 5000+ | $1.000 |
| 12500+ | $0.981 |
| 25000+ | $0.959 |
| 50000+ | $0.937 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.870 |
| 1500+ | $0.792 |
| 2500+ | $0.759 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-1R5MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8667
Cut Tape64X8666
Product RangeSRP1245A Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Product RangeSRP1245A Series
Saturation Current (Isat)48A
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Inductance Tolerance± 20%
DC Resistance Max3.3mohm
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
48A
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
4.8mm
RMS Current (Irms)
27A
Product Range
SRP1245A Series
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
DC Resistance Max
3.3mohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
