27A SMD Power Inductors:

49 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.180
10+
$4.110
25+
$3.980
50+
$3.850
100+
$3.720
More Pricing...
Min: 1 / Mult: 1
820nH
27A
Shielded
-
35A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
9000µohm
± 20%
13.2mm
-
12.8mm
6.2mm
90AJ6095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.630
25+
$1.520
50+
$1.380
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
0.68µH
27A
Shielded
-
19.1A
IHLP-4040ED-5A Series
11.5mm x 10.3mm x 5.4mm
-
2140µohm
± 20%
11.5mm
-
10.3mm
5.4mm
64X8706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
10+
$1.290
25+
$1.180
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
27A
Shielded
-
45A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
3mohm
± 20%
13.5mm
-
12.5mm
6.2mm
25AJ3260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.320
25+
$2.310
50+
$2.150
100+
$1.970
More Pricing...
Min: 5 / Mult: 5
30nH
27A
Shielded
-
44A
WE-HCM Series
4.1mm x 3.1mm x 3mm
-
270µohm
± 15%
4.1mm
-
3.1mm
3mm
25AJ3259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.310
25+
$2.230
50+
$2.140
100+
$1.970
More Pricing...
Min: 5 / Mult: 5
25nH
27A
Shielded
-
45A
WE-HCM Series
4.1mm x 3.1mm x 3mm
-
270µohm
± 15%
4.1mm
-
3.1mm
3mm
25AJ3261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.310
25+
$2.230
50+
$2.140
100+
$1.970
More Pricing...
Min: 5 / Mult: 5
55nH
27A
Shielded
-
24A
WE-HCM Series
4.1mm x 3.1mm x 3mm
-
270µohm
± 15%
4.1mm
-
3.1mm
3mm
80AH9743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.180
25+
$2.070
50+
$1.970
100+
$1.860
Min: 1 / Mult: 1
820nH
27A
Shielded
-
46A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
1650µohm
± 20%
13.5mm
-
12.6mm
6.2mm
25AJ3262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.320
25+
$2.310
50+
$2.140
100+
$1.970
More Pricing...
Min: 5 / Mult: 5
75nH
27A
Shielded
-
20A
WE-HCM Series
4.1mm x 3.1mm x 3mm
-
270µohm
± 15%
4.1mm
-
3.1mm
3mm
29AK8126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.310
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.5µH
27A
Shielded
-
29A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
-
2760µohm
± 20%
13.6mm
-
12.6mm
6.2mm
29AK8108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.170
10+
$2.030
25+
$1.850
50+
$1.680
100+
$1.500
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.82µH
27A
Shielded
-
26.5A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
2700µohm
± 20%
11mm
-
10mm
3.8mm
70AK6823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
10+
$1.210
25+
$1.090
50+
$1.080
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.2µH
27A
Shielded
-
29A
SRP1050WA Series
-
-
3600µohm
± 20%
11mm
-
10mm
5.1mm
58AK1841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$3.340
25+
$3.280
50+
$3.210
100+
$3.140
More Pricing...
Min: 1 / Mult: 1
220nH
27A
Shielded
-
49.7A
WE-HCC Series
-
-
1500µohm
± 20%
12.1mm
-
11.4mm
9.5mm
58AK1842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.860
25+
$2.800
50+
$2.730
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
330nH
27A
Shielded
-
43.6A
WE-HCC Series
-
-
1500µohm
± 20%
12.1mm
-
11.4mm
9.5mm
16AM5848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$2.510
25+
$2.490
50+
$2.480
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
68nH
27A
Shielded
-
38A
WE-MAIA Series
-
-
1900µohm
± 30%
4.1mm
-
4.1mm
1.3mm
61AC5988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.589
10+
$0.589
25+
$0.589
50+
$0.589
100+
$0.589
More Pricing...
Min: 1 / Mult: 1
1.8µH
27A
Shielded
-
40A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
-
4mohm
± 20%
14mm
-
12.8mm
6.5mm
61AC5986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.589
10+
$0.589
25+
$0.589
50+
$0.589
100+
$0.589
More Pricing...
Min: 1 / Mult: 1
1.5µH
27A
Shielded
-
45A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
-
3mohm
± 20%
14mm
-
12.8mm
6.5mm
61AC5984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.265
Min: 1 / Mult: 1
1.4µH
27A
Shielded
-
46A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
-
2.6mohm
± 20%
14mm
-
12.8mm
6.5mm
61AC5924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.130
Min: 1 / Mult: 1
160nH
27A
Shielded
-
45A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
-
1.9mohm
± 30%
7.6mm
-
6.9mm
3mm
33AH6352

RoHS

Each (Supplied on Cut Tape)
1+
$0.267
10+
$0.267
25+
$0.267
50+
$0.267
100+
$0.267
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680nH
27A
Shielded
-
40A
PCC-M1050MS Series
10.9mm x 10mm x 5mm
-
1830µohm
± 20%
10.9mm
-
10mm
5mm
73AH9218

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.398
2000+
$0.362
4000+
$0.325
6000+
$0.313
10000+
$0.306
Min: 1000 / Mult: 1000
150nH
27A
Shielded
-
45A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
1900µohm
± 30%
7.3mm
-
6.6mm
2.8mm
73AH9220

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.398
2000+
$0.362
4000+
$0.325
6000+
$0.313
10000+
$0.306
Min: 1000 / Mult: 1000
160nH
27A
Shielded
-
45A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
1900µohm
± 30%
7.3mm
-
6.6mm
2.8mm
73AH9217

RoHS

Each (Supplied on Cut Tape)
500+
$0.451
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
150nH
27A
Shielded
-
45A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
1900µohm
± 30%
7.3mm
-
6.6mm
2.8mm
63K2846

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.521
2000+
$0.473
4000+
$0.425
6000+
$0.410
10000+
$0.401
Min: 1500 / Mult: 1500
27µH
27A
Unshielded
-
1A
PM43 Series
4.5mm x 4mm x 3.2mm
-
0.52ohm
± 20%
4.5mm
-
4mm
3.2mm
33AH6353

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.865
2000+
$0.817
4000+
$0.737
6000+
$0.710
10000+
$0.683
Min: 1000 / Mult: 1000
680nH
27A
Shielded
-
40A
PCC-M1050MS Series
10.9mm x 10mm x 5mm
-
0.00183ohm
± 20%
10.9mm
-
10mm
5mm
73AH8993

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.290
1000+
$1.220
2000+
$1.150
4000+
$1.040
6000+
$0.998
More Pricing...
Min: 500 / Mult: 500
1.5µH
27A
Shielded
-
45A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
-
3000µohm
± 20%
13.5mm
-
12.5mm
6.2mm
1-25 of 49 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK