Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1245A-100MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64X8671
Product RangeSRP1245A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.000 |
| 1000+ | $0.984 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-100MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64X8671
Product RangeSRP1245A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Product RangeSRP1245A Series
Saturation Current (Isat)16A
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Inductance Tolerance± 20%
DC Resistance Max0.0255ohm
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
16A
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
4.8mm
RMS Current (Irms)
9A
Product Range
SRP1245A Series
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
DC Resistance Max
0.0255ohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP1245A-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
