9A SMD Power Inductors:

127 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13T9771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$2.060
25+
$1.970
50+
$1.940
100+
$1.880
More Pricing...
Total:$2.15
Min: 1 / Mult: 1
10µH
9A
Shielded
8A
WE-HCC Series
10.9mm x 10mm x 9.3mm
-
0.0207ohm
± 20%
10.9mm
10mm
9.3mm
08P2603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$4.130
25+
$4.000
50+
$3.870
100+
$3.740
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
15.4µH
9A
Shielded
8A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
0.0148ohm
± 20%
13.2mm
12.8mm
6.2mm
51AC1864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.660
25+
$1.550
50+
$1.400
100+
$1.250
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
4.7µH
9A
Shielded
12.2A
ASPIAIG-F7030 Series
7.8mm x 7.6mm x 2.9mm
-
0.0267ohm
± 20%
7.8mm
7.6mm
2.9mm
62AJ9443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
Total:$2.19
Min: 1 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAIA Series
5.4mm x 5.4mm x 3.1mm
-
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
08P2567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.580
10+
$4.500
25+
$4.360
50+
$4.220
100+
$4.070
More Pricing...
Total:$4.58
Min: 1 / Mult: 1
2.2µH
9A
Shielded
13A
WE-HCI Series
7mm x 6.9mm x 3.8mm
-
0.0114ohm
± 20%
7mm
6.9mm
3.8mm
48W3883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.060
10+
$8.920
25+
$8.510
50+
$8.090
100+
$7.400
More Pricing...
Total:$9.06
Min: 1 / Mult: 1
47µH
9A
Shielded
12A
WE-HCI Series
22.5mm x 22mm x 12mm
-
0.0192ohm
± 20%
22.5mm
22mm
12mm
69AH5185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
10+
$2.260
25+
$2.190
50+
$2.110
100+
$1.950
Total:$2.45
Min: 1 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAPI Series
5.4mm x 5.4mm x 3.1mm
-
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
62AJ7999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.260
10+
$2.780
25+
$2.650
50+
$2.510
100+
$2.380
More Pricing...
Total:$3.26
Min: 1 / Mult: 1
10µH
9A
Shielded
13A
ASPI-F1060 Series
11.9mm x 11mm x 5.7mm
-
0.0182ohm
± 20%
11.9mm
11mm
5.7mm
38AC2392

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.220
1000+
$1.200
Total:$610.00
Min: 500 / Mult: 500
22µH
9A
Shielded
12A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
0.037ohm
± 20%
13.5mm
12.5mm
6.2mm
13T9758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$3.010
25+
$2.950
50+
$2.880
100+
$2.790
More Pricing...
Total:$3.09
Min: 1 / Mult: 1
10µH
9A
Shielded
10A
WE-HCC Series
12.1mm x 11.4mm x 9.5mm
-
0.0144ohm
± 20%
12.1mm
11.4mm
9.5mm
13T3362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.290
10+
$2.470
25+
$2.360
50+
$2.170
100+
$2.010
Total:$3.29
Min: 1 / Mult: 1
15µH
9A
Shielded
7.5A
IHLP-6767DZ-11 Series
17.15mm x 17.15mm x 4mm
-
0.03058ohm
± 20%
17.15mm
17.15mm
4mm
53K4908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.620
Total:$1.90
Min: 1 / Mult: 1
10µH
9A
Shielded
16A
IHLP-5050EZ-01 Series
13.2mm x 12.9mm x 5mm
-
0.0255ohm
± 20%
13.2mm
12.9mm
5mm
64X8746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.220
Total:$1.22
Min: 1 / Mult: 1
Total:$12.20
Min: 10 / Mult: 1
1.5µH
9A
Shielded
18A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
-
0.015ohm
± 20%
7.3mm
6.6mm
2.8mm
78X5398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
Total:$1.44
Min: 1 / Mult: 1
Total:$144.00
Min: 100 / Mult: 1
10µH
9A
Shielded
16A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
-
0.0255ohm
± 20%
13.5mm
12.5mm
4.8mm
64X8710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.700
10+
$1.530
25+
$1.430
50+
$1.400
100+
$1.360
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
Total:$15.30
Min: 10 / Mult: 1
15µH
9A
Shielded
12.5A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
0.028ohm
± 20%
13.5mm
12.5mm
6.2mm
06X7208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.902
25+
$0.862
Total:$1.07
Min: 1 / Mult: 1
Total:$86.20
Min: 100 / Mult: 1
2.2µH
9A
Unshielded
18A
SDR1307 Series
13mm x 13mm x 7mm
-
6000µohm
± 20%
13mm
13mm
7mm
23T1310

RoHS

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.420
25+
$1.350
50+
$1.280
100+
$1.210
Total:$1.66
Min: 1 / Mult: 1
Total:$121.00
Min: 100 / Mult: 1
10µH
9A
Shielded
16A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
-
0.0255ohm
± 20%
13.9mm
13.5mm
5.9mm
64X8714

Date/Lot Code

Each (Supplied on Cut Tape)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
1+
$1.860
10+
$1.590
25+
$1.420
50+
$1.390
100+
$1.360
More Pricing...
Total:$1.86
Min: 1 / Mult: 1
Total:$15.90
Min: 10 / Mult: 1
22µH
9A
Shielded
12A
SRP1265A Series
-
-
0.037ohm
± 20%
13.5mm
12.5mm
6.2mm
65AC4101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.800
10+
$1.540
Total:$1.80
Min: 1 / Mult: 1
Total:$154.00
Min: 100 / Mult: 1
4.3µH
9A
Shielded
11A
SRP6050CA Series
6.6mm x 6.4mm x 4.8mm
-
0.0162ohm
± 20%
6.6mm
6.4mm
4.8mm
92AH7069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.470
25+
$2.360
50+
$2.250
100+
$2.140
More Pricing...
Total:$2.58
Min: 1 / Mult: 1
1.5µH
9A
Shielded
9A
WE-HCI Series
5.6mm x 5.3mm x 4mm
-
8150µohm
± 20%
5.6mm
5.3mm
4mm
24AJ1492

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.211
5000+
$0.194
Total:$211.00
Min: 1000 / Mult: 1000
1.5µH
9A
Shielded
18A
MC SMHC2511 Series
7.1mm x 6.6mm x 3mm
-
0.015ohm
± 20%
7.1mm
6.6mm
3mm
45AJ0702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.160
Total:$1.16
Min: 1 / Mult: 1
Total:$116.00
Min: 100 / Mult: 1
4.7µH
9A
Shielded
12.2A
ASPIAIG-Q7030 Series
7.8mm x 7.6mm x 2.9mm
-
0.0267ohm
± 20%
7.8mm
7.6mm
2.9mm
69AH2651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
10+
$1.390
Total:$1.63
Min: 1 / Mult: 1
Total:$139.00
Min: 100 / Mult: 1
3.3µH
9A
Shielded
9.5A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
0.037ohm
± 20%
6.6mm
6.6mm
2.8mm
66AH0696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
Total:$1.94
Min: 1 / Mult: 1
Total:$194.00
Min: 100 / Mult: 1
4.7µH
9A
Shielded
13.5A
SRP7030CA Series
7.8mm x 7.6mm x 2.9mm
-
0.0267ohm
± 20%
7.8mm
7.6mm
2.9mm
92AH3835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.540
Total:$2.70
Min: 5 / Mult: 5
0.68µH
9A
Shielded
12A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
-
0.016ohm
± 20%
4.4mm
4mm
1.8mm
1-25 of 127 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK