Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR263S-35-R500JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40T9819
Product RangePWR263S-35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $5.490 |
| 500+ | $4.620 |
| 1000+ | $4.410 |
| 2000+ | $3.780 |
| 5000+ | $3.430 |
Price for:Each
Minimum: 300
Multiple: 300
$1,647.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR263S-35-R500JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40T9819
Product RangePWR263S-35 Series
Technical Datasheet
Resistance500mohm
Resistor Case / PackageTO-263 (D2PAK)
Power Rating35W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Product Length10.1mm
Product Width8.8mm
Product Height4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Product RangePWR263S-35 Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
500mohm
Power Rating
35W
Resistor Technology
Thick Film
Product Width
8.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (20-Jun-2016)
Resistor Case / Package
TO-263 (D2PAK)
Resistance Tolerance
± 5%
Product Length
10.1mm
Product Height
4.5mm
Operating Temperature Max
155°C
Product Range
PWR263S-35 Series
Technical Docs (2)
Alternatives for PWR263S-35-R500J
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
