0
0 Items$0.00

TO-263 (D2PAK) Current Sense SMD Resistors :

27 Products Found
Find a huge range of TO-263 (D2PAK) Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: Bourns & VPG Foil Resistors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
84Y5839
Each
1+$13.630
5+$13.010
10+$12.210
25+$10.910
100+$10.270
More Pricing...
5mohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
Metal Foil
± 25ppm/K
10.16mm
12.7mm
4mm
-40°C
130°C
-
53W9903

RoHS

Each
300+$3.050
600+$2.970
900+$2.860
1500+$2.740
3000+$2.480
More Pricing...
4ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
85R4578

RoHS

Each
100+$2.460
200+$2.370
300+$2.280
500+$2.140
1000+$2.010
More Pricing...
56ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
85R4552

RoHS

Each
100+$2.280
200+$2.250
300+$2.210
500+$2.050
1000+$2.000
More Pricing...
130kohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40T9818

RoHS

Each
300+$4.480
600+$4.220
900+$4.120
1500+$4.010
3000+$4.000
More Pricing...
500mohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40T9820

RoHS

Each
300+$4.480
600+$4.220
900+$4.110
1500+$4.000
3000+$3.920
More Pricing...
0.75ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40T9819

RoHS

Each
300+$5.490
500+$4.620
1000+$4.410
2000+$3.780
5000+$3.430
500mohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 5%
Thick Film
-
10.1mm
8.8mm
4.5mm
-55°C
155°C
AEC-Q200
85R4551

RoHS

Each
100+$3.250
200+$3.240
300+$3.230
500+$3.150
1000+$3.060
More Pricing...
130kohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
23R7793

RoHS

Each
100+$4.420
200+$4.290
300+$4.160
500+$3.920
1000+$3.710
More Pricing...
500mohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
53W9904

RoHS

Each
1000+$3.000
2000+$2.800
3000+$2.590
5000+$2.540
10000+$2.490
More Pricing...
4.7ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40T9817

RoHS

Each
300+$4.520
500+$4.270
1000+$3.990
0.27ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
8.8mm
4.5mm
-55°C
155°C
AEC-Q200
85R4541

RoHS

Each
100+$3.320
200+$3.230
300+$3.130
500+$2.930
1000+$2.770
More Pricing...
0.75ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
23R7806

RoHS

Each
100+$3.770
200+$3.640
300+$3.510
500+$3.290
1000+$3.110
More Pricing...
7.5ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
85R4572

RoHS

Each
100+$3.660
200+$3.590
300+$3.510
500+$3.290
1000+$3.110
More Pricing...
47ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
28X8317

RoHS

Each
500+$2.600
1000+$2.290
2500+$2.130
3ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
28X8328

RoHS

Each
1000+$2.150
2000+$2.110
3000+$2.060
5000+$2.020
10000+$1.980
More Pricing...
33ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9948

RoHS

Each
500+$3.350
1000+$3.260
1500+$3.250
2500+$3.230
5000+$3.170
More Pricing...
15ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9960

RoHS

Each
1000+$2.510
2000+$2.470
3000+$2.420
5000+$2.370
10000+$2.320
More Pricing...
200ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9958

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$2.680
2000+$2.670
3000+$2.660
5000+$2.610
10000+$2.550
More Pricing...
15ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9966

RoHS

Each
1000+$2.580
2000+$2.570
3000+$2.550
5000+$2.500
10000+$2.450
More Pricing...
47ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
23T3452

RoHS

Each
500+$2.750
1000+$2.700
1500+$2.640
2500+$2.590
5000+$2.530
More Pricing...
2.2ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
52AC6246

RoHS

Each
300+$4.480
600+$4.220
900+$4.110
1500+$4.000
3000+$3.920
More Pricing...
0.15ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
10R8967

RoHS

Each
1+$5.350
10+$4.780
25+$4.460
50+$4.130
100+$3.720
More Pricing...
0.75ohm
PWR263S-20 Series
TO-263 (D2PAK)
20W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
34AK1608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.970
25+$2.560
100+$2.450
250+$2.340
500+$2.250
More Pricing...
100mohm
PWR163 Series
TO-263 (D2PAK)
25W
± 1%
Thick Film
± 100ppm/°C
8.13mm
7.24mm
2.79mm
-55°C
155°C
AEC-Q200
34AK1609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.300
25+$2.890
100+$2.780
250+$2.670
500+$2.600
More Pricing...
200ohm
PWR163 Series
TO-263 (D2PAK)
25W
± 1%
Thick Film
± 100ppm/°C
8.13mm
7.24mm
2.79mm
-55°C
155°C
AEC-Q200
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK