0
0 Items$0.00

Current Sense SMD Resistors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
53W9903

RoHS

Each
300+$3.050
600+$2.970
900+$2.860
1500+$2.740
3000+$2.480
More Pricing...
4ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40T9818

RoHS

Each
300+$4.480
600+$4.220
900+$4.120
1500+$4.010
3000+$4.000
More Pricing...
500mohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40T9820

RoHS

Each
300+$4.480
600+$4.220
900+$4.110
1500+$4.000
3000+$3.920
More Pricing...
0.75ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
53W9904

RoHS

Each
1000+$3.000
2000+$2.800
3000+$2.590
5000+$2.540
10000+$2.490
More Pricing...
4.7ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
28X8328

RoHS

Each
1000+$2.150
2000+$2.110
3000+$2.060
5000+$2.020
10000+$1.980
More Pricing...
33ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 5%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9960

RoHS

Each
1000+$2.510
2000+$2.470
3000+$2.420
5000+$2.370
10000+$2.320
More Pricing...
200ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9958

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$2.680
3000+$2.660
5000+$2.610
15ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
40Y9966

RoHS

Each
1000+$2.580
2000+$2.570
3000+$2.550
5000+$2.500
10000+$2.450
More Pricing...
47ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
52AC6246

RoHS

Each
300+$4.480
600+$4.220
900+$4.110
1500+$4.000
3000+$3.920
More Pricing...
0.15ohm
PWR263S-35 Series
TO-263 (D2PAK)
35W
± 1%
Thick Film
± 100ppm/°C
10.1mm
10.4mm
4.5mm
-55°C
155°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK