0
0 Items$0.00

500mohm Current Sense SMD Resistors :

44 Products Found
Find a huge range of 500mohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 10mohm Current Sense SMD Resistors from the worlds top manufacturers including: Yageo, Vishay, Bourns, TT Electronics / International Resistive & VPG Foil Resistors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
26R4264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.730
25+$0.375
100+$0.361
250+$0.348
500+$0.334
More Pricing...
500mohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
18X4742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.990
25+$0.550
100+$0.441
250+$0.386
500+$0.385
More Pricing...
500mohm
WSL_18 Series
2010 [5025 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
18X5142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1500+$0.662
3000+$0.649
4500+$0.636
7500+$0.622
15000+$0.609
More Pricing...
500mohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
49AK7652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.303
25+$0.123
100+$0.109
250+$0.095
500+$0.088
More Pricing...
500mohm
RL Series
0402 [1005 Metric]
63mW
± 1%
Thick Film
± 300ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
57AK7397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.580
25+$0.282
100+$0.252
250+$0.201
500+$0.183
More Pricing...
500mohm
CRG Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
49AK7673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.381
25+$0.156
100+$0.139
250+$0.122
500+$0.113
More Pricing...
500mohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
125°C
AEC-Q200
49AK7694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.427
25+$0.184
100+$0.165
250+$0.147
500+$0.136
More Pricing...
500mohm
RL Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
AEC-Q200
49AK7660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
25+$0.079
100+$0.070
250+$0.061
500+$0.056
More Pricing...
500mohm
RL Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 800ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
49AK7669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.332
25+$0.132
100+$0.118
250+$0.103
500+$0.094
More Pricing...
500mohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
65AK5649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$0.706
100+$0.598
250+$0.550
500+$0.521
More Pricing...
500mohm
WSLT_18 Series
2010 [5025 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
275°C
AEC-Q200
49AK7685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
25+$0.100
100+$0.089
250+$0.077
500+$0.071
More Pricing...
500mohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
65AK5627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.244
100+$0.228
250+$0.212
500+$0.195
More Pricing...
500mohm
RCWE Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2mm
1.3mm
0.55mm
-55°C
155°C
AEC-Q200
65AK5628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.350
25+$0.203
100+$0.195
250+$0.186
500+$0.178
More Pricing...
500mohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.1mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
21AM9026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.780
25+$0.400
100+$0.328
250+$0.295
500+$0.294
More Pricing...
500mohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
51AM4154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.740
25+$0.378
100+$0.341
250+$0.302
500+$0.277
More Pricing...
500mohm
PT Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 75ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
99AM6669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.950
25+$3.730
100+$3.070
250+$2.790
500+$2.620
More Pricing...
500mohm
PWR163 Series
TO-252 (DPAK)
25W
± 1%
Thick Film
± 100ppm/°C
8.13mm
7.24mm
2.79mm
-55°C
155°C
AEC-Q200
95AM9765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.216
20+$0.211
30+$0.206
50+$0.200
100+$0.195
More Pricing...
500mohm
CRM-A Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
88K2588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3600+$0.969
7200+$0.916
10800+$0.831
18000+$0.749
36000+$0.679
More Pricing...
500mohm
LR Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.5mm
3.25mm
0.84mm
-55°C
150°C
AEC-Q200
70K8690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.350
25+$0.726
100+$0.551
250+$0.522
500+$0.510
More Pricing...
500mohm
LR Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
08AJ1760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.522
4000+$0.512
6000+$0.501
10000+$0.491
20000+$0.480
More Pricing...
500mohm
WSLT Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
275°C
AEC-Q200
65K4114

RoHS

Each
100+$0.743
200+$0.728
300+$0.713
500+$0.698
1000+$0.684
More Pricing...
500mohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
41K9345

RoHS

Each
100+$0.610
200+$0.591
300+$0.572
500+$0.571
1000+$0.473
More Pricing...
500mohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
65K4168

RoHS

Each
100+$0.813
200+$0.797
300+$0.780
500+$0.764
1000+$0.748
More Pricing...
500mohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
70K8683

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.311
6000+$0.305
9000+$0.299
15000+$0.292
30000+$0.286
More Pricing...
500mohm
LR Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
39T1693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$31.080
10+$29.330
25+$27.220
50+$25.530
100+$23.660
More Pricing...
500mohm
VCS1625Z Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 3ppm/°C
6.35mm
4.06mm
1.02mm
-
-
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK