Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR263S-35-R150FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AC6246
Product RangePWR263S-35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 300+ | $4.480 |
| 600+ | $4.220 |
| 900+ | $4.110 |
| 1500+ | $4.000 |
| 3000+ | $3.920 |
| 7500+ | $3.840 |
| 15000+ | $3.760 |
Price for:Each
Minimum: 300
Multiple: 300
$1,344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR263S-35-R150FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AC6246
Product RangePWR263S-35 Series
Technical Datasheet
Resistance0.15ohm
Product RangePWR263S-35 Series
Resistor Case / PackageTO-263 (D2PAK)
Power Rating35W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length10.1mm
Product Width10.4mm
Product Height4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
0.15ohm
Resistor Case / Package
TO-263 (D2PAK)
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
10.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR263S-35 Series
Power Rating
35W
Resistor Technology
Thick Film
Product Length
10.1mm
Product Height
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
