0
0 Items$0.00

0.15ohm Current Sense SMD Resistors :

200 Products Found
Find a huge range of 0.15ohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 10mohm & 0.015ohm Current Sense SMD Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Panasonic, Vishay, Multicomp Pro & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51P2830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
25+
$0.587
50+
$0.546
100+
$0.505
250+
$0.453
More Pricing...
0.15ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Current Sense
-
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
82AH7717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.328
0.15ohm
PT Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 75ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
98K3047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.994
10+
$0.656
25+
$0.509
50+
$0.503
100+
$0.496
More Pricing...
0.15ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
63W0711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.181
100+
$0.117
1000+
$0.087
5000+
$0.077
10000+
$0.074
0.15ohm
ERJ-3B Series
0603 [1608 Metric]
330mW
± 1%
Thick Film
-
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
74AJ8556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.370
25+
$0.286
50+
$0.272
100+
$0.258
0.15ohm
RL73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.55mm
-55°C
155°C
-
63W1402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.318
100+
$0.221
1000+
$0.163
0.15ohm
ERJ-8B Series
1206 [3216 Metric]
330mW
± 1%
Thick Film
-
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
75AJ0146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.315
25+
$0.305
50+
$0.292
100+
$0.286
0.15ohm
RL73 Series
2512 [6432 Metric]
1W
± 5%
Thick Film
-
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
62AJ8596

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.169
10000+
$0.162
0.15ohm
ERJ-B2 Series
0612 [1632 Metric]
1W
± 1%
Thick Film
-
0ppm/K to +100ppm/K
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
24W6727

RoHS

Date/Lot Code

Each
1+
$0.363
10+
$0.345
25+
$0.326
100+
$0.293
500+
$0.266
More Pricing...
0.15ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
-
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
61T4570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.277
25+
$0.226
50+
$0.174
100+
$0.123
250+
$0.106
More Pricing...
0.15ohm
CRL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
18K6863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.069
10+
$0.066
25+
$0.063
50+
$0.060
100+
$0.057
0.15ohm
RL73 Series
0603 [1608 Metric]
100mW
± 5%
Thick Film
-
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
-
98K3076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$0.990
25+
$0.730
50+
$0.698
100+
$0.665
More Pricing...
0.15ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
-
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
62W9572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.612
100+
$0.499
500+
$0.423
5000+
$0.230
0.15ohm
ERJ-B3 Series
0805 Wide
500mW
± 1%
Thick Film
-
0ppm/°C to +200ppm/°C
1.25mm
2mm
0.5mm
-55°C
155°C
AEC-Q200
39K1654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.235
25+
$0.158
50+
$0.150
100+
$0.141
250+
$0.124
More Pricing...
0.15ohm
RL Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
General Purpose
± 600ppm/°C
2mm
1.25mm
0.5mm
-55°C
125°C
-
63W1182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
0.15ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
-
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
26M2252

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
10+
$0.531
25+
$0.437
50+
$0.420
100+
$0.410
0.15ohm
RL73 Series
2512 [6432 Metric]
1W
± 5%
Thick Film
-
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
125°C
-
63W0529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.504
100+
$0.334
1000+
$0.252
5000+
$0.218
10000+
$0.205
0.15ohm
ERJ-14R Series
1210 [3225 Metric]
250mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
63W1367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.324
100+
$0.137
0.15ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
18K6887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.173
25+
$0.125
50+
$0.118
100+
$0.112
0.15ohm
RL73 Series
1206 [3216 Metric]
250mW
± 5%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
125°C
-
98K3004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.646
25+
$0.530
50+
$0.464
100+
$0.397
250+
$0.352
More Pricing...
0.15ohm
WSL Series
1206 [3216 Metric]
250mW
± 1%
Metal Strip
-
± 75ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
63W1140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
100+
$0.092
1000+
$0.083
5000+
$0.077
10000+
$0.071
0.15ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
-
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
06X5091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.663
25+
$0.548
50+
$0.490
100+
$0.431
250+
$0.382
More Pricing...
0.15ohm
CRL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 200ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
43AC3995

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.439
10+
$0.286
25+
$0.219
50+
$0.209
100+
$0.198
0.15ohm
RLP73 Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
-
± 300ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
-
12AC1217

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.135
10000+
$0.131
0.15ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
-
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
08AC3272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.260
25+
$0.241
50+
$0.224
100+
$0.205
250+
$0.191
More Pricing...
0.15ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
-
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
1-25 of 200 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK