Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPQ2614BHA-220KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52AC5984
Product RangePQ2614BHA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 600+ | $2.790 |
| 1000+ | $2.510 |
| 2500+ | $2.360 |
Price for:Each
Minimum: 600
Multiple: 200
$1,674.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2614BHA-220KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52AC5984
Product RangePQ2614BHA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)9.6A
Product RangePQ2614BHA Series
Inductor Case / Package-
DC Resistance Max1.9mohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PQ2614BHA Series
DC Resistance Max
1.9mohm
Product Length
27.9mm
Product Height
16mm
RMS Current (Irms)
30A
Saturation Current (Isat)
9.6A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
