0
0 Items$0.00

SMD Power Inductors :

51 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
52AC5981

RoHS

Each
1+$4.350
10+$3.870
25+$3.390
50+$3.220
100+$3.050
More Pricing...
10µH
30A
Shielded
23.4A
PQ2614BHA Series
-
1.9mohm
± 10%
27.9mm
19.8mm
16mm
52AC6001

RoHS

Date/Lot Code

Each
1+$4.100
10+$3.440
25+$3.210
50+$3.040
100+$2.890
More Pricing...
22µH
28A
Shielded
15A
PQ2617BHA Series
-
2.5mohm
± 10%
27.9mm
19.8mm
19mm
42AC0073

RoHS

Each
1+$3.330
10+$3.110
25+$2.850
50+$2.760
100+$2.490
More Pricing...
10µH
28A
Shielded
32.1A
PQ2617BHA Series
27.9mm x 19.8mm x 19mm
2500µohm
± 10%
27.9mm
19.8mm
19mm
52AC6000

RoHS

Date/Lot Code

Each
1+$4.810
10+$4.280
25+$3.740
50+$3.560
100+$3.370
More Pricing...
15µH
28A
Shielded
21.9A
PQ2617BHA Series
-
2.5mohm
± 10%
27.9mm
19.8mm
19mm
13AN7973

RoHS

Date/Lot Code

Each
1+$4.150
10+$3.660
25+$3.160
50+$2.990
100+$2.810
More Pricing...
10µH
28A
Shielded
32.1A
PQ2617BHA Series
-
2500µohm
± 10%
27.9mm
19.8mm
19mm
42AC0065

RoHS

Each
1+$4.000
10+$3.380
25+$3.020
50+$2.880
100+$2.740
More Pricing...
10µH
30A
Shielded
17.6A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
1600µohm
± 10%
27.9mm
19.8mm
16mm
42AC0057

RoHS

Each
1+$4.190
10+$3.540
25+$3.310
50+$3.150
100+$3.000
More Pricing...
2.2µH
30A
Shielded
100A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
1900µohm
± 10%
27.9mm
19.8mm
16mm
42AC0077

RoHS

Each
1+$4.340
10+$3.680
25+$3.450
50+$3.280
100+$3.100
More Pricing...
33µH
28A
Shielded
9.6A
PQ2617BHA Series
27.9mm x 19.8mm x 19mm
2500µohm
± 10%
27.9mm
19.8mm
19mm
42AC0074

RoHS

Each
1+$5.610
10+$5.040
25+$4.720
50+$4.390
100+$3.980
More Pricing...
15µH
28A
Shielded
21.9A
PQ2617BHA Series
27.9mm x 19.8mm x 19mm
2500µohm
± 10%
27.9mm
19.8mm
19mm
42AC0068

RoHS

Each
1+$3.800
10+$3.220
25+$2.870
50+$2.810
100+$2.740
More Pricing...
22µH
30A
Shielded
6.8A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
1600µohm
± 10%
27.9mm
19.8mm
16mm
42AC0055

RoHS

Each
1+$4.420
10+$3.820
25+$3.570
50+$3.390
100+$3.230
More Pricing...
10µH
30A
Shielded
23.4A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
1900µohm
± 10%
27.9mm
19.8mm
16mm
42AC0071

RoHS

Each
1+$3.800
10+$3.220
25+$2.870
50+$2.810
100+$2.740
More Pricing...
4.7µH
30A
Shielded
39A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
1600µohm
± 10%
27.9mm
19.8mm
16mm
42AC0060

RoHS

Each
1+$4.190
10+$3.540
25+$3.310
50+$3.150
100+$3.000
More Pricing...
33µH
30A
Shielded
5.9A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
1900µohm
± 10%
27.9mm
19.8mm
16mm
69W3665

RoHS

Date/Lot Code

Each
1+$6.370
10+$5.500
25+$4.770
50+$4.540
100+$4.260
More Pricing...
1.5µH
30A
Shielded
100A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3657

RoHS

Each
1+$6.550
10+$5.440
25+$4.910
50+$4.680
100+$4.380
More Pricing...
15µH
30A
Shielded
11.5A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3679

RoHS

Date/Lot Code

Each
1+$8.120
25+$6.370
100+$5.810
250+$5.730
500+$5.570
More Pricing...
6.8µH
28A
Shielded
42A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3664

RoHS

Date/Lot Code

Each
1+$6.370
10+$5.500
25+$4.770
50+$4.540
100+$4.260
More Pricing...
10µH
30A
Shielded
13A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3672

RoHS

Date/Lot Code

Each
1+$6.350
10+$5.270
25+$4.760
50+$4.530
100+$4.250
More Pricing...
6.8µH
30A
Shielded
22A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3670

RoHS

Each
1+$6.360
10+$5.280
25+$4.760
50+$4.530
100+$4.250
More Pricing...
33µH
30A
Shielded
2A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3677

RoHS

Date/Lot Code

Each
1+$8.120
25+$6.370
100+$5.810
250+$5.730
500+$5.570
More Pricing...
33µH
28A
Shielded
7A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3661

RoHS

Each
1+$6.550
10+$5.440
25+$4.910
50+$4.680
100+$4.380
More Pricing...
33µH
30A
Shielded
4A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
69W3673

RoHS

Date/Lot Code

Each
1+$8.120
25+$6.370
100+$5.810
250+$5.730
500+$5.570
More Pricing...
10µH
28A
Shielded
28A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
52AC5993

RoHS

Each
600+$2.220
1200+$2.180
1800+$2.130
3000+$2.090
6000+$2.040
More Pricing...
2.2µH
30A
Shielded
84.8A
PQ2614BLA Series
-
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
52AC6004

RoHS

Each
525+$2.860
1050+$2.420
1575+$2.370
2625+$2.330
5250+$2.280
More Pricing...
4.7µH
28A
Shielded
62.4A
PQ2617BHA Series
-
2.5mohm
± 10%
27.9mm
19.8mm
19mm
52AC6005

RoHS

Each
525+$2.570
1050+$2.560
1575+$2.510
2625+$2.460
5250+$2.410
More Pricing...
6.8µH
28A
Shielded
45.9A
PQ2617BHA Series
-
2.5mohm
± 10%
27.9mm
19.8mm
19mm
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK