Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS MH1608-300Y Ferrite Bead, 0603 [1608 Metric], 30 ohm, 3 A, MH1608 Series, 60 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/33AK4265-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoMH1608-300YCopy
Newark Part No.
Full Reel02J2759
Re-Reel33AK4265
Cut Tape33AK4265
Product RangeMH1608 Series
Your Part Number
11,585 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.016 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.016 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.043 |
| 20000+ | $0.038 |
| 30000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH1608-300YCopy
Newark Part No.
Full Reel02J2759
Re-Reel33AK4265
Cut Tape33AK4265
Product RangeMH1608 Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance30ohm
DC Current Rating3A
Product RangeMH1608 Series
DC Resistance Max60mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
3A
DC Resistance Max
60mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
MH1608 Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MH1608-300Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
